|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS54294 2A Dual Channel Synchronous Step-Down Switcher - TI
NEWEST Products
Texas Instruments TPS54294 2A Dual Channel Synchronous Step-Down Switcher
Texas Instruments TPS54294 2A Dual Channel Synchronous Step-Down Switcher

View Product List

Additional Resources

Texas Instruments TPS54294 2A Dual Channel Synchronous Step-Down Switcher

Texas Instruments TPS54294 dual, adaptive on-time D-CAP2™ mode synchronous buck converter enables system designers to complete the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54294 use the D-CAP2 mode control for very fast transient response with no external compensation components. The adaptive on-time control of this TI synchronous step-down switcher supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54294 to maintain high efficiency during lighter load conditions. The TPS54294 is able to adapt to both low equivalent series resistance (ESR) output capacitors and ultra-low ESR, ceramic capacitors. This TI device is ideal for use in digital TV power supply, networking home terminal, and digital set top box applications. TPS54294EVM-057 evaluation module (EVM) is a fully assembled and tested circuit for evaluating the TPS54294.

Features
  • D-CAP2™ Control Mode
    • Fast Transient Response
    • No External Parts Required For Loop Compensation
    • Compatible with Ceramic Output Capacitors
  • Wide Input Voltage Range: 4.5V to 18V
  • Output Voltage Range: 0.76V to 7.0V
  • Highly Efficient Integrated FETs Optimized for Low Duty Cycle Applications
    • 150mΩ (High Side) and 100mΩ (Low Side)
  • High Initial Reference Accuracy
  • Low-Side rDS(on) Loss-Less Current Sensing
  • Fixed Soft Start: 1.0ms
  • Non-Sinking Pre-Biased Soft Start
  • Powergood
  • 700kHz Switching Frequency
  • Cycle-by-Cycle Over-Current Limit Control
  • OCL/OVP/UVP/UVLO/TSD Protections
  • Adaptive Gate Drivers with Integrated Boost PMOS Switch
  • OCP Constant Due To Thermally Compensated rDS(on) with 4000ppm/°C
Applications
  • Point-of-Load Regulation in Low Power Systems
    • Digital TV Power Supply
    • Networking Home Terminal
    • Digital Set Top Box (STB)
    • DVD Player/Recorder
    • Gaming Consoles
  • Texas Instruments
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management