|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TPS40422 Dual Output Synchronous Buck Controller - TI
NEWEST Products
Texas Instruments TPS40422 Dual Output Synchronous Buck Controller
Texas Instruments TPS40422 Dual Output Synchronous Buck Controller

View Product List

Additional Resources

Texas Instruments TPS40422 Dual Output Synchronous Buck Controller

Texas Instruments TPS40422 is a dual-output PMBus synchronous buck controller that can also be configured for a single, two-phase output. The wide input range of the TI TPS40422 can support 5V and 12V intermediate buses. The accurate reference voltage satisfies the need of precision voltage to modern ASICs and potentially reduces the output capacitance. Voltage mode control is implemented to reduce noise sensitivity and also ensures low duty ratio conversion. The TPS40422 margining function, reference voltage, fault limit, UVLO threshold, soft start time and turn on/off delay can be programmed using the PMBus protocol. This TI synchronous buck controller also features an accurate measurement system to monitor the output voltages, currents and temperatures for each channel. TPS40422 is ideal for use in a variety of applications, including multiple rail systems and telecom base stations.

Features
  • Single Supply Operation: 4.5V to 20V
  • Output Voltage from 0.6V to 5.6V
  • Dual or Two-Phase Synchronous Buck Controller
  • PMBus Capability
    • Margining Up/Down with 2mV Step
    • Programmable Fault Limit and Response
    • Output Voltage, Output Current Monitoring
    • External Temperature Monitoring with 2N3904
    • Programmable UVLO on/off Thresholds
    • Programmable Soft Start Time and Turn On/Off Delay
  • On-Chip Non-volatile Memory (NVM) to Store Custom Configurations
  • 180° Out-of-Phase to Reduce Input Ripple
  • 600mV Reference Voltage with ±0.5% Accuracy from 0°C to 85°C
Applications
  • Multiple Rail Systems
  • Telecom Base Station
  • Switcher/Router Networking
  • Server and Storage System
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Power Management