|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » TMP006 IR MEMS Temp Sensors - TI
NEWEST Products
Texas Instruments TMP006 Infrared Thermopile Sensor in Chip-Scale Package

TI TMP006 Infrared Thermopile Sensors in Chip-Scale Package

The Texas Instruments TMP006 is the industry's first single-chip digital infrared (IR) MEMS temperature sensors. TI TMP006 Thermopile Sensors in a chip-scale package have 90% lower power consumption and are more than 95% smaller than existing solutions, allowing contactless temperature measurement. TI TMP006 temperature sensors use a thermopile to absorb the infrared energy emitted from the object being measured and use the corresponding change in thermopile voltage to determine the object temperature. The IR sensor voltage range is specified from -40ºC to +125ºC to enable use in a wide range of applications, including notebook case temperature, comfort index measurement, motor case temperature, and server farm power management.

Features
  • Complete single-chip digital solution
  • Integrated MEMS thermopile sensor, signal conditioning, ADC, and local temperature reference
  • First thermopile designed for portable applications
  • Digital Output:
    • Sensor Voltage: 7μV/ºC
    • Local Temperature: -40ºC to +125ºC
  • Low power design
    • Low Supply Current: 240μA
    • Low Minimum Supply Voltage: 2.2V
  • SMBus™ Compatible Interface
  • Pin-Programable Interface Addressing
Applications
  • Notebook Case Temperature
  • Comfort Index Measurement
  • Motor Case Temperature
  • Server Farm Power Management

Click to Learn More

TMP006 Block Diagram

TMP006 Block Diagram

Principle of Operation


Principle of Operation
  • Texas Instruments
  • Sensing
  • Sensors