Home » NEWEST Products » New by Manufacturer » Texas Instruments » TLV810 3-Pin Voltage Supervisors from TI
NEWEST Products
TI TLV810 3-Pin Voltage Supervisors

TI TLV810 3-Pin Voltage Supervisors

Texas Instruments TLV810 3-pin voltage supervisors provide circuit initialization and timing supervision, primarily for DSPs and processor-based systems. TI TLV810 supervisory circuits include a spectrum of products designed for supply voltages of 2.5V, 3V, 3.3V, and 5V. The TI TLV810 is characterized for operation over a temperature range of -40ºC to +125ºC. These TI voltage supervisors include a power-on reset generator with fixed delay time of 200ms.

Features
  • 3-Pin SOT23 Package
  • Supply Current: 9 µA (Typical)
  • Precision Supply Voltage Monitor:
  • 2.5 V, 3 V, 3.3 V, 5 V
  • Power-On Reset Generator with
  • Fixed Delay Time of 200 ms
  • Pin-for-Pin Compatible with MAX810
  • Temperature Range: -40°C to +125°C
  • Push-Pull, RESET Output
Applications
  • DSPs, Microcontrollers, and Microprocessors
  • Wireless Communication Systems
  • Portable/Battery-Powered Equipment
  • Programmable Controls
  • Intelligent Instruments
  • Industrial Equipment
Part Number Threshold Voltage 1 (typ) (Typ) (V) Monitored Voltage 1 (typ) (Nom) (V)
TLV810M 4.38 5
TLV810R 2.63 3
TLV810S 2.93 3.3
TLV810Z 2.32 2.5

Application Circuit

Application Circuit
  • Texas Instruments