|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments THS6226 Dual-Port VDSL2 Line Driver
NEWEST Products
Texas Instruments THS6226 Dual-Port VDSL2 Line Drivers

Texas Instruments THS6226 Dual-Port
VDSL2 Line Driver

Texas Instruments THS6226 Gated-Class H, Dual-Port VDSL2 Line Driver is a current-feedback architecture, differential line drive amplifier device ideal for xDSL systems. The TI THS6226 is targeted for use in very-high-bit-rate digital subscriber line 2 (VDSL2) line driver systems that enable native DTM signals while supporting greater than +20.5dBm line power (up to 8.5MHz) with good linearity, supporting the G.993.2 VDSL2 8b profile. The TI THS6226 dual-port VDSL2 line driver is also fast enough to support central-office transmission of +14.5dBm line power up to 30MHz. The TI THS6226 line driver is ideal for all VDSL2 profiles and are backwards compatible with ADSL/ADSL2+/ADSL2++ systems. The unique architecture of this TI device allows quiescent current to be minimal while still achieving very high linearity.

Features
  • Digitally-Adjustable Quiescent Current:
    • 7.6mA to 23.0mA
  • 1.0mA Bias Current Step
  • Independent Voltage Boost and Main Line Driver Disable
  • Low-Power Line Termination Mode
  • Full Capacitor Recharge: 3ms
  • Low Input Voltage Noise Density:
    • 6.3 nV/√Hz Input-Referred Voltage Noise
  • Low MTPR Distortion:
    • 70dB with +19.8dBm G.993.2—Profile 8b
  • -91dBc HD3 (1MHz, 60Ω Differential)
  • High Output Current: (383mA into 60Ω)
  • Wide Output Swing: 40VPP (+12V, 60Ω Differential Load with a 1:1.4 Transformer)
  • Wide Bandwidth: 125MHz
  • Port-to-Port Separation of 90dB at 1MHz
  • PSRR: 70dB at 1MHz for Good Isolation
Applications
  • Ideal for All VDSL2 Profiles
  • Backwards-Compatible with ADSL/ADSL2+/ADSL2++ Systems
Block Diagram
Block Diagram
  • Texas Instruments