|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments Portable Audio & Display Solution
NEWEST Products
Texas Instruments Portable Audio and Display Solution

Texas Instruments Portable Audio and Display Solution

TI Winning Solution
   
Texas Instruments Portable Audio and Display Solution

Check out this multi-sensory portable audio and display solution from Texas Instruments that features high-fidelity sound, multi-point touch with haptics for tactile feedback, and a programmable high brightness backlight driver. These TI devices combine to deliver a richer user experience in a small-form factor. This TI Winning Solution is composed of:

TPA2011D1 - 3.2W mono Class-D audio power amplifier with auto-recovering short-circuit protection
TLV320AIC3256 - Very low-power stereo codec with miniDSP and DirectPath™ amplifier
DRV8662 - Piezo haptic driver with integrated boost converter
LP8552 - High-efficiency white LED backlight driver with integrated boost converter
TSC2004 - Nano-power touch screen controller with I²C serial interface

Buy Solution
View Products List

Key Solution Features
  • 3.2W class-d audio power amplifier
    • fast start-up time (4 ms)no audible turn-on pop
  • Low-power 4-contact touch screen controller
    • multi-functional touch navigation
  • Piezo haptic driver with integrated boost controller
    • enables ultra-thin form factors
  • High brightness LED backlight driver
    • provides consistently sharp image in various light environments
A Portable Audio and Display Solution
A Portable Audio and Display Solution
Texas Instruments TPA2011D1 3.2W Mono Class-D Audio Amplifier

View Product List

Additional Resources

TPA2011D1 Amplifier

TI TPA2011D1 3.2W high efficiency filter-free Class-D audio power amplifier features 95% efficiency, 86dB PSRR, 1.5 A quiescent current, and improved RF immunity. These features make TI TPA2011D1 ideal for cellular handsets. A fast start-up time of 4ms with no audible turn-on pop makes TPA2011D1 power amplifier ideal for PDA and smart-phone applications. TPA2011D1 allows independent gain while summing signals from separate sources. The device also has a low 20µV noise floor.

Features
  • Powerful Mono Class-D Amplifier
    • 3.24W (4Ω, 5V, 10% THDN)
    • 2.57W (4Ω, 5V, 1% THDN)
    • 1.80W (8Ω, 5V, 10% THDN)
    • 1.46W (8Ω, 5V, 1% THDN)
  • Integrated Feedback Resistor of 300 k
  • Integrated Image Reject Filter for DAC Noise Reduction
  • Low Output Noise of 20 µV
  • Low Quiescent Current of 1.5 mA
  • Auto Recovering Short-Circuit Protection
  • Thermal Overload Protection
Applications
  • Wireless or Cellular Handsets and PDAs
  • Portable Navigation Devices
  • General Portable Audio Devices
Application Circuit
Application Circuit
Texas Instruments TLV320AIC3256 Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier

View Product Details

Additional Resources

TLV320AIC3256 Codec

TI TLV320AIC3256 Very Low-Power Stereo Codec with miniDSP and DirectPath™ HP Amplifier is a flexible, low-power, low-voltage stereo audio codec with programmable inputs and outputs, PowerTune capabilities, fully-programmable miniDSP, fixed predefined and parameterizable signal processing blocks, integrated PLL, and flexible digital interfaces. TI TLV320AIC3256 codec features two fully-programmable miniDSP cores that support application-specific algorithms in the record and/or the playback path of the device. The miniDSP cores are fully software controlled. Target miniDSP algorithms, such as active noise cancellation, acoustic echo cancellation or advanced DSP filtering are loaded into the device after power-up. Extensive register-based control of power, input/output channel configuration, gains, effects, pin-multiplexing, and clocks is included, allowing this TI device to be precisely targeted to its application. The device can cover operations from 8kHz mono voice playback to audio stereo 192kHz DAC playback, making it ideal for portable battery-powered audio and telephony applications.

Features
  • Stereo Audio DAC with 100dB SNR
  • 5.0mW Stereo 48ksps DAC-to-Ground-Centered Headphone Playback
  • Stereo Audio ADC with 93dB SNR
  • 5.2mW Stereo 48ksps ADC Record
  • PowerTune
  • Extensive Signal Processing Options
  • Embedded miniDSP
  • Six Single-Ended or 3 Fully-Differential Analog Inputs
  • Stereo Analog and Digital Microphone Inputs
  • Ground-Centered Stereo Headphone Outputs
  • Very Low-Noise PGA
  • Low Power Analog Bypass Mode
  • Programmable Microphone Bias
  • Programmable PLL
Applications
  • Portable Navigation Devices (PND)
  • Portable Media Player (PMP)
  • Mobile Handsets
  • Communication
  • Portable Computing
  • Acoustic Echo Cancellation (AEC)
  • Active Noise Cancellation (ANC)
  • Advanced DSP algorithms
Functional Diagram
Functional Diagram
Texas Instruments DRV8662 Piezo Haptic Driver

View Product List

Additional Resources

DRV8662 Haptic Driver

Texas Instruments DRV8662 Piezo Haptic Driver is a single-chip device with integrated 105V boost switch, integrated power diode, and integrated fully-differential amplifier. TI DRV8662 Piezo Haptic Driver is a versatile device capable of driving both high- and low-voltage piezo haptic actuators. The input signal can be either differential or single-ended. The TI DRV8662 supports four GPIO-controlled gains: 28.8dB, 34.8dB, 38.4dB, and 40.7dB. A typical start-up time of 1.5ms makes the DRV8662 an ideal piezo driver for fast haptic responses. Thermal overload protection prevents the device from being damaged when overdriven.

Features
  • High-Voltage Piezo Haptic Driver
    • Drives up to 100nF at 200 VPP and 300Hz
    • Drives up to 330nF at 100 VPP and 300Hz
    • Drives up to 680nF at 50 VPP and 300Hz
    • Differential Output
  • Integrated Boost Converter
    • Adjustable Boost Voltage
    • Adjustable Current Limit
    • Integrated Power FET and Diode
    • No Transformer Required
  • Fast Start Up Time of 1.5 ms
  • Wide Supply Voltage Range of 3.0 V to 5.5 V
  • 1.8V Compatible Digital Pins
  • Thermal Protection
  • Available in a 4mm × 4mm × 0.9mm QFN package (RGP)
Applications
  • Mobile Phones
  • Portable Gaming
  • Portable Navigation Devices
  • Tablet Devices
Functional Diagram
Functional Diagram

TI Videos
What is Haptics? A Q&A with TI's Haptics Team (Part 1 of 2)
video platformvideo managementvideo solutionsvideo player

What is Haptics? A Q&A with TI's Haptics Team (Part 2 of 2)
video platformvideo managementvideo solutionsvideo player
Texas Instruments LP8552 High-Efficiency White LED Backlight Driver

View Product List

Additional Resources

LP8552 LED Driver

Texas Instruments LP8552 High-Efficiency White LED Backlight Driver with integrated boost converter has six adjustable current sinks that can be controlled by PWM input or with I²C-compatible serial interface. The boost converter has adaptive output voltage control based on the LED driver voltages. This feature minimizes the power consumption by adjusting the voltage to lowest sufficient level in all conditions. LED outputs have 8-bit current resolution and up to 13-bit PWM resolution with additional 1-3 bit dithering to achieve smooth and precise brightness control. Proprietary Phase Shift PWM control is used for LED outputs to reduce peak current from the boost converter, thus making the boost capacitors smaller. The Phase Shifting scheme also eliminates audible noise. TI LP8552 has safety features that make it possible to detect LED outputs with open or short fault.

Features
  • High-voltage DC/DC boost converter with integrated FET with four switching frequency options: 156/312/625/1250 kHz
  • 2.7V to 22V input voltage range to support 1x…5x cell Li-Ion batteries
  • Programmable PWM resolution
  • 8 to 13 true bit (steady state)
  • Additional 1 to 3 bits using dithering during brightness changes
  • I²C and PWM brightness control
  • Automatic PWM & current dimming for improved efficiency
  • PWM output frequency and LED current set through resistors
  • Optional synchronization to display VSYNC signal
  • 6 LED outputs with LED fault (short/open) detection
Applications
  • Notebook and Netbook LCD Display LED Backlight
  • LED Lighting
Functional Diagram
Functional Diagram
Texas Instruments TSC2004 1.2V to 3.6V, 12-Bit, Nanopower Touch Screen Controller

View Product Details

Additional Resources

TSC2004 Controller

TI TSC2004 very low-power touch screen controller is designed to work with power-sensitive, handheld applications that are based on advanced low-voltage processors. It works with a supply voltage as low as 1.2V, which can be supplied by a single-cell battery. It contains a complete, ultralow-power, 12-bit, analog-to-digital (A/D) resistive touch screen converter, including drivers and the control logic to measure touch pressure. TSC2004 also offers pre-processing of the touch screen measurements to reduce bus loading, thus reducing the consumption of host processor resources that can then be redirected to more critical functions.

Features
  • 4-Wire Touch Screen Interface
  • Ratiometric Conversion
  • Single 1.2V to 3.6V Supply
  • Preprocessing to Reduce Bus Activity
  • High-Speed I²C-Compatible Interface
  • Internal Detection of Screen Touch
  • Register-Based Programmable:
    • 10-Bit or 12-Bit Resolution
    • Sampling Rates
    • System Timing
  • On-Chip Temperature Measurement
  • Touch Pressure Measurement
  • Auto Power-Down Control
  • Low Power:
    • 760ΩW at 1.8V, 50SSPS
    • 580ΩW at 1.6V, 50SSPS
    • 285ΩW at 1.2V, 50SSPS
    • 74ΩW at 1.6V, 8.2kSPS Eq. Rate
    • 47ΩW at 1.2V, 8.2kSPS Eq. Rate
Applications
  • Cellular Phones
  • Portable Instruments
  • MP3 Players, Pagers
  • Multiscreen Touch Control
Functional Diagram
Functional Diagram
  • Texas Instruments