|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments OPA2180 Op Amps
NEWEST Products
Texas Instruments OPA2180 Op Amps

Texas Instruments OPA2180 Op Amps

The Texas Instruments OPA2180 and OPA4180 operational amplifiers use zero-drift techniques to simultaneously provide low offset voltage (75 µV), and near zero-drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers offer high input impedance and rail-to-rail output swing within 18 mV of the rails. The input common-mode range includes the negative rail. Either single or dual supplies can be used in the range of +4.0 V to +36 V (±2 V to ±18 V). The dual version is offered in MSOP-8 and SO-8 packages. The quad is offered in SO-14 and TSSOP-14 packages. All versions are specified for operation from –40°C to +105°C.

  • Low Offset Voltage: 75 µV (max)
  • Zero-Drift: 0.1 µV/°C
  • Low Noise: 10 nV/√Hz
  • Very Low 1/f Noise
  • PSRR: 126 dB
  • CMRR: 114 dB
  • Open-Loop Gain (AOL): 120 dB
  • Quiescent Current: 525 µA (max)
  • Wide Supply Range: ±2 V to ±18 V
  • Rail-to-Rail Output:
  • Input Includes Negative Rail
  • Low Bias Current: 250 pA (typ)
  • RFI Filtered Inputs
  • MicroSIZE Packages
  • Bridge Amplifiers
  • Strain Gauges
  • Test Equipment
  • Transducer Applications
  • Temperature Measurement
  • Electronic Scales
  • Medical Instrumentation
  • Resister Thermal Detectors
  • Precision Active Filters
Engineer It - How to prevent electrical overstress of analog integrated circuits
video platformvideo managementvideo solutionsvideo player
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Amplifier