|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » LMZ12001/02/03EXT Power Modules - TI
NEWEST Products
National Products from Texas Instruments LMZ12001EXT / LMZ12002EXT / LMZ12003EXT Power Modules

TI LMZ1200xEXT Power Modules

Texas Instruments LMZ12001EXT / LMZ12002EXT / LMZ12003EXT SIMPLE SWITCHER® Power Modules feature 20V maximum input voltage and are designed for rugged applications. These TI power modules provide either 1A (LMZ12001EXT), 2A (LMZ12002EXT), or 3A (LMZ12003EXT) output current and offer efficiency of up to 92%. The LMZ1001, LMZ12002, and LMZ12003 have a -55 to +125ºC junction temperature range and provide fast transient response for FPGAs and ASICs. These TI devices are ideal for use in point of load conversions from 5V and 12V input rail.


Key Features
  • -55°C to 125°C junction temperature range
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible startup sequencing using external soft-start
  • capacitor and precision enable
  • Protection against inrush currents and faults such as input
  • UVLO and output short circuit
  • Single exposed pad and standard pinout for easy
  • mounting and manufacturing
  • Fast transient response for FPGAs and ASICs
  • Low output voltage ripple
Performance Benefits
  • Low radiated emissions / High radiated immunity
  • Passes vibration standard
    • MIL-STD-883 Method 2007.2 Condition A
    • JESD22-B103B Condition 1
  • Passes drop standard
    • MIL-STD-883 Method 2002.3 Condition B
    • JESD22-B110 Condition B

Applications
  • Point of load conversions from 5V and 12V input rail
  • Time critical projects
  • Space constrained high thermal requirement applications
  • Negative output voltage applications

Simplified Application Schematics
  • Texas Instruments