Home » NEWEST Products » New by Manufacturer » Texas Instruments » LMP7732 RRIO Amplifier - TI
NEWEST Products
National Products from Texas Instruments LMP7732 RRIO Amplifier

TI LMP7732 RRIO Amplifier

Texas Instruments LMP7732 dual, low noise, rail-to-rail input/output low voltage amplifier is part of the LMP® amplifier family and is ideal for precision and low-noise applications with low-voltage requirements. This TI op amp offers low voltage noise of 2.9nV/√Hz with a 1/f corner of only 3Hz. The LMP7732 op amp has bipolar junction input stages with a bias current of only 1.5nA. TI LMP7732 low voltage amplifier also provides a wide GBW of 22MHz while consuming only 4mA of current. The high gain bandwidth along with the high open loop gain of 130dB enables accurate signal conditioning in applications with high closed loop gain requirements.

Features
  • Input voltage noise
    • f=3Hz: 3.3nV/√Hz
    • f=1kHz: 2.9nV/√Hz
  • CMRR: 130dB
  • Open loop gain: 130dB
  • GBW: 22MHz
  • Slew rate: 2.4V/μs
  • THD @ f=10 kHz, AV=1, RL=2kΩ: 0.001%
  • Supply current: 4.4mA
  • Supply voltage range: 1.8V to 5.5V
  • Operating temperature range: −40°C to 125°C
  • Input bias current: ±1.5nA
  • Rail-to-rail input and output
Applications
  • Gas analysis instruments
  • Photometric instrumentation
  • Medical instrumentation

Typical Performance

Typical Performance
  • Texas Instruments
  • Medical
  • Semiconductors|Integrated Circuits|IC-Amplifier