Home » NEWEST Products » New by Manufacturer » Texas Instruments » LMP2234 Quad Micropower Op Amp - TI
NEWEST Products
National Products from Texas Instruments LMP2234 Quad Micropower Op Amp

TI LMP2234 Quad Micropower Op Amp

National Products from Texas Instruments LMP2234 Quad Micropower Precision Operational Amplifier is designed for battery-power applications and features a 1.6 to 5.5V operating supply voltage range. National Products from TI LMP2234 precision op amp provides quiescent power consumption of only 50µW, extending the battery life in portable systems. The National Products from TI LMP2234 op amp is part of the LMP® precision amplifier family and features high impedance CMOS input, making it ideal for instrumentation and other sensor interface applications.

Features
  • Supply current at 1.8V: 31μA
  • Operating voltage range: 1.6V to 5.5V
  • Low TCVOS: ±0.75μV/°C (max)
  • VOS: ±150μV (max)
  • Input bias current: ±20fA
  • PSRR: 120dB
  • CMRR: 97dB
  • Open loop gain: 120dB
  • Gain bandwidth product: 130kHz
  • Slew rate: 58V/ms
  • Input voltage noise, f = 1kHz: 60nV/√Hz
  • Temperature range: -40°C to 125°C
Applications
  • Precision instrumentation amplifiers
  • Battery powered medical instrumentation
  • High impedance sensors
  • Strain gauge bridge amplifier
  • Thermocouple amplifiers

Typical Application

Typical Application
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Amplifier