Home » NEWEST Products » New by Manufacturer » Texas Instruments » LM5574 Evaluation Board - Texas Instruments
NEWEST Products
National Products from Texas Instruments LM5574 Evaluation Board
National Products from Texas Instruments LM5574 Evaluation Board

View Product List

Additional Resources

Texas Instruments LM5574 Evaluation Board

Texas Instruments LM5574 Evaluation Board is designed to provide a fully functional power converter based on Emulated Current Mode Control to evaluate the TI LM5574 regulator IC. The LM5574 Evaluation Board provides a 5V output with a 0.5A current capability. The ultra-wide input voltage ranges from 7V to 75V. The design operates at 300kHz, which allows for a balance of conversion efficiency and solution size. TI LM5574 regulator IC is an automotive grade step-down switching regulator that delivers 0.5A of continuous output current with an integrated 750mΩ N-channel MOSFET.


LM5574EVAL Specifications
  • Input Range: 7 to 75V
  • Output Voltage: 5V
  • Output Current: 0 to 0.5A
  • Frequency of Operation: 300 KHz
  • Board Size: 2.1 X 1 X 0.4 inches
  • Load Regulation: 1%
  • Line Regulation: 0.1%
  • Over Current Limiting
LM5574 IC Features
  • Integrated 75V, 750Wm N-Channel MOSFET
  • Ultra-wide input voltage range from 6V to 75V
  • Adjustable output voltage as low as 1.225V

Applications
  • Automotive
  • Industrial

Eval Board Schematic
Eval Board Schematic
  • Texas Instruments
  • Industrial|Transportation
  • Development Tools