|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » LM3224MM-ADJEV Evaluation Board - TI
NEWEST Products
National Products from Texas Instruments LM3224MM-ADJEV Evaluation Board
National Products from Texas Instruments LM3224MM-ADJEV Evaluation Board

View Product Details

Additional Resources

TI LM3224MM-ADJEV Evaluation Board

Texas Instruments LM3224MM-ADJEV Evaluation Board allows the user to evaluate the LM3224 step-up DC/DC converter with a 0.15Ω (typ.), 2.45A (typ.) internal switch and pin selectable operating frequency. TI LM3224MM-ADJEV Evaluation Board is set up for a 5V output from an input voltage from 2.7V to 4.2V or the equivalent range of Li-Ion battery. This TI evaluation board includes two jumpers to select the switching frequency and to select if the device is on or off. The regulator is capable of supplying up to at least 650mA of load current down to the minimum of 2.7V input at 1.25MHz operation.


Features
  • Operating voltage range of 2.7V to 7V
  • 615kHz/1.25MHz pin selectable frequency operation
  • Over temperature protection
  • Optional soft-start function
  • 8-Lead MSOP package
Applications
  • TFT Bias Suplies
  • Handheld Devices
  • Portable Applications
  • GSM/CDMA Phones
  • Digital Cameras
  • White LED Flash/Torch Applications
  • Texas Instruments
  • Power Management
  • Development Tools