Home » NEWEST Products » New by Manufacturer » Texas Instruments » LM3151/52/53 SIMPLE SWITCHER® Controllers - TI
NEWEST Products
National Products from Texas Instruments LM3151 / LM3152 / LM3153 SIMPLE SWITCHER® Controllers
National Products from Texas Instruments LM3151 / LM3152 / LM3153 SIMPLE SWITCHER® Controllers

View Product List

Additional Resources

TI LM3151/52/53 SIMPLE SWITCHER® Controllers

Texas Instruments LM3151 / LM3152 / LM3153 SIMPLE SWITCHER® Controllers are easy to use and simplified step down power controllers capable of providing up to 12A of output current in a typical application. TI LM3151 / LM3152 / LM3153 SIMPLE SWITCHER Controllers operate with an input voltage range from 6V-42V, feature a fixed output voltage of 3.3V and offer switching frequencies of 250kHz, 500kHz, and 750kHz. The synchronous architecture provides for highly efficient designs. TI LM3151 / LM3152 / LM3153 Controllers employ a Constant On-Time (COT) architecture with a proprietary Emulated Ripple Mode (ERM) control that allows for the use of low ESR output capacitors, which reduces overall solution size and output voltage ripple. These synchronous step-down controllers are designed for use in telecom, networking equipment, security surveillance, and other applications. The LM3152-3.3 demonstration board provides easy evaluation of the LM3152 SIMPLE Switcher Controller.


Part Number Input Voltage Range (V) Switching Frequency (KHz)
LM3151 6-42 250
LM3152 6-33 500
LM3153 8-18 750

Controller Features
  • PowerWise® step-down controller
  • 6V to 42V Wide input voltage range
  • Fixed output voltage of 3.3V
  • Fixed switching frequencies of 250 kHz/500 kHz/750 kHz
  • No loop compensation required
  • Low external component count
  • Constant On-Time control
  • Ultra-Fast transient response
  • Stable with low ESR capacitors
  • Output voltage pre-bias startup
  • Valley current limit
  • Programmable soft-start
Applications
  • Telecom
  • Networking Equipment
  • Routers
  • Security Surveillance
  • Power Modules


Typical Application


Typical Application
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Power Management