|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Nano 2 Power Modules - TI - REDIRECTED
NEWEST Products
Texas Instruments Nano 2 Power Modules
Texas Instruments Nano 2 Power ModulesTexas Instruments Nano 2 Power Modules

Notify Me When Available

Additional Resources

Texas Instruments Nano 2 Power Modules

Texas Instruments Nano 2 Power Modules are the world's first 2A power modules. These ultra-small (3.5 x 3.5 x 1.7mm) Simple Switcher® devices feature an integrated shield inductor and 5V or 12V point-of-load up to 2A. These high-efficiency, high-accuracy TI step-down DC-DC solutions offer adjustable output, adjustable UVLO, adjustable soft-start, Eco Mode, and low shutdown current of 1µA. Nano 2 Power Modules are ideal for use in factory automation, broadcast video, medical, test and measurement, and communication applications.


Features
  • Integrated inductor
  • Miniature 3.5mm x 3.5mm x 1.9mm package
  • -40°C to 125°C junction temperature range
  • Power good flag function
  • Pin selectable switching modes
  • Adjustable output voltage
  • 3.0MHz Fixed PWM Switching Frequency
  • Internal compensation and soft-start
  • Current limit, thermal shutdown, and UVLO protection
  • Requires only 5 external components
Applications
  • Factory Automation
  • Broadcast Video
  • Medical
  • Test & Measurement
  • Communication
Part Number Iout (Max) (A) Vin (Min) (V) Vin (Max) (V) Vin (Min) (V) Vin (Max) (V)
Coming Soon! LMZ20501 1 2.7 5.5 0.6 3.6
Coming Soon! LMZ20502 2 2.7 5.5 0.6 3.6
Coming Soon! LMZ21700 0.65 3 3 0.9 6
Coming Soon! LMZ21701 1 17 17 0.9 6

Typical Application Circuit
Typical Application Circuit
  • Texas Instruments