Home » NEWEST Products » New by Manufacturer » Texas Instruments » MSP430F563x 16-bit Mixed Signal MCUs - TI
NEWEST Products
Texas Instruments MSP430F563x 16-bit Mixed Signal MCUs
Texas Instruments MSP430F563x 16-bit Mixed Signal MCUs

View Product List

Additional Resources

TI MSP430F563x 16-bit Mixed Signal MCUs

Texas Instruments MSP430F563x 16-bit Mixed Signal Microcontrollers are ultralow-power MSP430 MCUs featuring a 12-bit analog-to-digital converter (ADC), comparator, two universal serial communication interfaces, USB 2.0, hardware multiplier, DMA, four 16-bit timers, real-time clock module with alarm capabilities, and up to 74 I/O pins. TI MSP430F563x MCUs feature five low power modes and a powerful 16-bit RISC CPU. Typical applications for these TI MSP430 MCUs include analog and digital sensor systems, digital motor control, remote controls, thermostats, digital timers, and hand-held meters.


Features
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultralow Power Consumption
    • Active Mode (AM):
      • All System Clocks Active:
      • 270 µA/MHz at 8 MHz, 3.0 V,
      • Flash Program Execution (Typical)
    • Standby Mode (LPM3):
      • Watchdog With Crystal, and Supply Supervisor Operational,
      • Full RAM Retention, Fast Wake-Up:
      • 1.8µA at 2.2V,
      • 2.1µA at 3.0V (Typical)
    • Shutdown RTC Mode (LPM3.5):
      • Shutdown Mode, Active Real-Time Clock With Crystal:
        • 1.1µA at 3.0V (Typical)
    • Shutdown Mode (LPM4.5):
      • 0.3µA at 3.0V (Typical)
  • Wake-Up From Standby Mode in 3 µs (Typical)
  • 16-Bit RISC Architecture, Extended Memory, up to 20-MHz System Clock
  • Flexible Power Management System
    • Fully Integrated LDO With Programmable Regulated Core Supply Voltage
    • Supply Voltage Supervision, Monitoring, and Brownout
  • Unified Clock System
    • FLL Control Loop for Frequency Stabilization
    • Low-Power/Low-Frequency Internal Clock Source (VLO)
    • Low-Frequency Trimmed Internal Reference Source (REFO)
    • 32-kHz Crystals (XT1)
    • High-Frequency Crystals Up to 32 MHz (XT2)
  • Four 16-Bit Timer With 3, 5, or 7 Capture/Compare Registers
  • Two Universal Serial Communication Interfaces
    • USCI_A0 and USCI_A1 Each Supporting
Applications
  • Analog & digital sensor systems
  • Digital motor control
  • Remote controls
  • Thermostats
  • Digital timers
  • Hand-held meters

Part Number Flash (KB) SRAM (B) Frequency (MHz)
MSP430F5638 256 16384 20
MSP430F5637 192 16384 20
MSP430F5636 128 16384 20
MSP430F5635 256 16384 20
MSP430F5634 192 16384 20
MSP430F5633 128 16384 20
MSP430F5632 256 16384 20
MSP430F5631 192 16384 20
MSP430F5630 128 16384 20

Functional Diagram

Functional Diagram
  • Texas Instruments
  • Semiconductors|Embedded Processors|IC-MCU/MPU