|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » LP2985A-18 150mA Low-Noise LDOs - TI
NEWEST Products
Texas Instruments LP2985A-18 150mA Low-Noise Low-Dropout Regulators

Texas Instruments LP2985A-18 150mA Low-Noise
Low-Dropout Regulators

Texas Instruments LP2985A-18 150mA Low-Noise Low-Dropout Regulators offer exceptional, cost-effective performance. TI LP2985A-18 1.8V LDOs have an output tolerance of 1% and are capable of producing 150mA continuous load current. These TI low-dropout regulators include standard regulator features such as overcurrent and overtemperature protection. TI LP2985A-18 LDOs also offer a host of features that make the devices ideal for a variety of portable applications: low dropout, low quiescent current, an available shutdown feature, low noise, and small packaging. These TI devices are also stable with low-ESR capacitors.

Features
  • Output Tolerance of 1%
  • Ultra-Low Dropout, Typically
    • 280mV at Full Load of 150mA
    • 7mV at 1mA
  • Wide VIN Range: 16 V Max
  • Low IQ: 850µA at Full Load at 150mA
  • Shutdown Current: 0.01µA Typ
  • Low Noise: 30 µVRMS With 10-nF Bypass Capacitor
  • Stable With Low-ESR Capacitors, Including Ceramic
  • Overcurrent and Thermal Protection
  • High Peak-Current Capability
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
Applications
  • Cellular Phones
  • Palmtop and Laptop Computers
  • Personal Digital Assistants (PDAs)
  • Digital Cameras and Camcorders
  • CD Players
  • MP3 Players

Functional Block Diagram

Functional Block Diagram

Basic Application Circuit

Basic Application Circuit
  • Texas Instruments