|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » LMZ20502 SIMPLE SWITCHER Nano Module - Coming Soon - TI - INACTIVE
NEWEST Products

Texas Instruments LMZ20502

Texas Instruments LMZ20502 SIMPLE SWITCHER® Nano Module Regulator is an easy to use synchronous step-down DC-DC converter capable of driving up to 2A of load from an input of up to 5.5V, with exceptional efficiency and output accuracy in a very small solution size. The innovative package contains the regulator and inductor in a small 3.5mm x 3.5mm x 1.9mm volume. This size saves board space and eliminates the time and expense of inductor selection. The LMZ20502 requires few external components and has a pin out designed for simple, optimum PCB layout. The LMZ20502 is a member of Texas Instruments' SIMPLE SWITCHER family. The SIMPLE SWITCHER concept provides for an easy to use complete design using a minimum number of external components and the TI WEBENCH® design tool.

  • Integrated inductor
  • Miniature 3.5mm x 3.5mm x 1.7mm package
  • -40°C to 125°C junction temperature range
  • Power good flag function
  • Pin selectable switching modes

  • Adjustable output voltage
  • 3.0MHz Fixed PWM Switching Frequency
  • Internal compensation and soft-start
  • Current limit, thermal shutdown, and UVLO protection
  • Requires only 5 external components
Typical Application Circuit
Typical Application Circuit 
  • Texas Instruments