|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » LMR120xx SIMPLE SWITCHER Regulators - TI
NEWEST Products
TI LMR120xx SIMPLE SWITCHER Regulators

TI LMR120xx Series SIMPLE SWITCHER®
Step-Down Voltage Regulators

Texas Instruments LMR12007 / LMR12010 / LMR12015 / LMR12020 SIMPLE SWITCHER® 20Vin, 1A step-down voltage regulators provide all the active functions to provide local DC/DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. TI LMR12010 SIMPLE SWITCHER voltage regulators offer 1.6MHz (LMR12010X) or 3MHz (LMR12010Y) switching frequencies. The ability of these TI devices to drive 1A loads with an internal 300mΩ NMOS switch using 0.5µm BiCMOS technology results in the best power density available. The world-class control circuitry allows for on-times as low as 13ns, supporting exceptionally high frequency conversion over the entire 3V to 20V input operating range down to the minimum output voltage of 0.8V. LMR12010 voltage regulators are designed for use in a variety of applications, including point-of-load conversions from 3.3V, 5V, and 12V rails, space-constrained applications, and battery powered equipment.


Features
  • Input voltage range:
    • 3V to 18V
      (LMR12007)
    • 3V to 20V
      (LMR12010, LMR12015 , LMR12020)
  • Output voltage range:
    • 1.25V to 16V (LMR12007)
    • 0.8V to 17V (LMR12010)
    • 1V to 18V (LMR12015,LMR12020)
  • Output current:
  • 750 mA (LMR12007)
  • Up to 1A (LMR12010)
  • 1A (LMR12010)
  • 1.5A (LMR12015)
  • 2A (LMR12020)
  • 550kHz (LMR12007Y) and 1.6MHz (LMR12007X, LMR12010X), 2MHz  (LMR12015, LMR12020)
    and 3MHz  (LMR12010Y) switching frequencies
  • 350mΩ NMOS switch
  • Low shutdown current 30nA typical
  • 1.25V, 2% internal voltage reference
  • Internal soft-start
  • Internally compensated
  • Current-Mode PWM Operation
  • Thermal Shutdown
  • SOT-6, SOT-23 (2.92 x 2.84 x 1 mm), WSON (3 x 3 x 0.8 mm) WSON-10 (3 x 3 x 0.8 mm) Packaging
  • Fully Enabled for WEBENCH® Power Designer
Benefits
  • Extremely easy to use
  • Tiny overall solution reduces system cost

Applications
  • Local Point-of-Load Regulation
  • Point-of-Load Conversions from 3.3V, 5V, and 12V Rails
  • Space constrained applications
  • Industrial distributed power applications
  • Power meters
  • Portable hand-held instruments
  • Core power in HDDs
  • Set-top boxes
  • Battery powered devices
  • USB powered devices
  • DSL modems
  • Notebook computers
Block Diagram
Block Diagram

eNews from Mouser
  • Texas Instruments