Home » NEWEST Products » New by Manufacturer » Texas Instruments » LDC1051 8-Bit (Rp only) Inductance-to-Digital Converter - TI
NEWEST Products
Texas Instruments LDC1051 8-Bit (Rp only) Inductance-to-Digital Converter

Texas Instruments LDC1051 8-Bit (Rp only)
Inductance-to-Digital Converter

Texas Instruments LDC1051 8-Bit (Rp only) Inductance-to-Digital Converter is a contactless, short-range sensing technology enabling high-resolution and low-cost position sensing of conductive targets, even in harsh environments. Using a coil or spring as a sensor, the LDC1051 inductance-to-digital converter provides system designers a way to achieve high performance and reliability at a lower system cost than other competing solutions. The LDC1051 is pin compatible with the LDC1000 (16-bit Rp/24-bit L) and the LDC1041 (8-bit Rp/24-bit L). This family of devices offers system designers different resolution options based on their application and system requirements. The LDC1051 is available in a 5mm x 4mm WSON-16 package. Device programming via SPI allows for easy configuration using a microcontroller.

Features
  • Remote Sensor Placement (Decoupling The LDC From Harsh Environments)
  • High Durability (By Virtue Of Contactless Operation)
  • Higher Flexibility For System Design (Using Coils Or Springs As Sensors)
  • Insensitive to Non-conductive Environmental Interferers (such As Dirt, Dust, Oil etc.)
  • Magnet-free Operation
  • Supply Voltage: 5V, typ
  • Supply Voltage, IO: 1.8V to 5.5V
  • Stand-by Current: 250µA, typ
  • Rp Resolution: 8-bit
  • LC Frequency Range: 5kHz to 5MHz
eNews
  • Texas Instruments