Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » LDC1000 Inductance-to-Digital Converter - TI
NEWEST Products
Texas Instruments LDC1000 Inductance to Digital Converters

Texas Instruments LDC1000
Inductance-to-Digital Converters

Texas Instruments LDC1000 Inductance-to-Digital Converters are a contact-less, short-range sensing technology that enables low-cost, high-resolution sensing of conductive targets in the presence of dust, dirt, oil, and moisture, making it extremely reliable in hostile environments. Using a coil which can be created on a PCB as a sensing element, the LDC1000 enables ultra-low cost system solutions. Inductive sensing technology enables precise measurement of linear/angular position, displacement, motion, compression, vibration, metal composition, and many other applications in markets including automotive, consumer, computer, industrial, medical, and communications. Inductive sensing offers better performance and reliability at lower cost than other, competitive solutions. The LDC1000 is the world's first inductance-to-digital converters, offering the benefits of inductive sensing in a low-power, small-footprint solution. The product is available in a SON-16 package and offers several modes of operation. An SPI interface simplifies connection to an MCU.

The LDC1000 Evaluation Module is designed to provide an example LC tank and coil structure application to interface to a host computer. The module can be used independently of the GUI by the on-board embedded LED, which demonstrates threshold detection.

Ace Award Winner 2014
LDC1000 Eval Module
Buy  View Product Detail
User's Guide LDC1000EVM User's Guide

Features
  • Magnet-Free Operation
  • Sub-Micron Precision
  • Adjustable Sensing Range (via Coil Design)
  • Lower System Cost
  • Remote Sensor Placement (Decoupling the LDC from Harsh Environments)
  • High Durability (by Virtue of Contact-Less Operation)
  • Insensitivity to Environmental Interference (such as Dirt, Dust, Water, Oil)
  • Supply Voltage, Analog: 4.75V to 5.25V
  • Supply Voltage, IO: 1.8V to 5.25V
  • Supply Current (w/o LC Tank): 1.7mA
  • Rp Resolution: 16-bit
  • L Resolution: 24-bit
  • LC Frequency Range: 5kHz to 5MHz
Applications
  • Drive-by-Wire Systems
  • Gear-Tooth Counting
  • Flow Meters
  • Push-Button Switches
  • Notebook Computers
  • Game Controllers
  • Multi-Function Printers
  • Digital Cameras
  • Medical Devices
Videos




Block Diagram
Block Diagram
Application Schematic
Application Schematic
Sign-Up for New Product Announcements from Mouser
Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Texas Instruments