Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments Industrial Ethernet Solution
NEWEST Products
TI Winning Solution

Texas Instruments Industrial Ethernet Solution

TI Winning Solutions

    
Texas Instruments Industrial Ethernet Solution

Check out this Industrial Ethernet solution from Texas Instruments that extends communication from the control room to the factory floor for either timing critical or harsh environment applications. This TI Winning Solution is composed of:

AM3359 - Sitara ARM Cortex®-A8 Processor
DP83630 - Precision PHYTER@reg; IEEE 1588 Precision Time Protocol Transceiver
DP83848H - Mini-Extreme Temperature Single 10/100 Ethernet Transceiver


Buy Solution
View Product List

Key Solution Features
  • Sitara™ ARM® Cortex™-A8 Processor with integrated MAC
    • Supports principal industrial ethernet protocols
  • IEEE 1588 Precision Time Protocol 10/100 PHY
    • Time stamp resolution of 8 nanoseconds
  • Mini-Extreme Temperature 10/100 PHY
    • Error free operation beyond 137m at -40 to 125°C operation

An Industrial Ethernet Solution
An Industrial Ethernet Solution
Texas Instruments AM335x ARM® Cortex™-A8 Microprocessors

View Product List

Additional Resources

Texas Instruments AM3359 ARM® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM3359 MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.


Features
  • Feature-rich ARM Cortex-A8-based solution with performance up to 720 MHz
  • Fully integrated solution including key peripherals:
    • CAN
    • 2-port Gigabit Ethernet switch
    • USB+PHY
    • Acceleration
    • LPDDR1/DDR2/DDR3
  • Optional support for both EtherCAT® and PROFIBUS® industrial interfaces
  • Programmable Real-time Unit (PRU) adapts to new application-specific standards with user configurable I/Os
Applications
  • Gaming Peripherals
  • Home and Industrial Automation
  • Consumer Medical Appliances
  • Printers
  • Smart Toll Systems
  • Connected Vending Machines
  • Weighing Scales
  • Educational Consoles
  • Advanced Toys

Block Diagram
Block Diagram
Texas Instruments DP83630 Precision PHYTER - IEEE 1588 Precision Time Protocol Transceiver

View Product Details

Additional Resources

Texas Instruments DP83630 Precision PHYTER - IEEE® 1588 Precision Time Protocol Transceiver delivers the highest level of precision clock synchronization for real time industrial connectivity based on the IEEE 1588 standard. DP83630 has deterministic, low latency and allows choice of microcontroller with no hardware customization required. The integrated 1588 functionality allows system designers the flexibility and precision of a close to the wire timestamp. DP83630 offers innovative diagnostic features, including dynamic monitoring of link quality during standard operation for fault prediction. These advanced features allow the system designer to implement a fault prediction mechanism to detect and warn of deteriorating and changing link conditions.


Features
  • IEEE 1588 V1 and V2 Supported
  • UDP/IPv4, UDP/IPv6, and Layer2 Ethernet Packets Supported
  • IEEE 1588 Clock Synchronization
  • Selectable Frequency Synchronized Low Jitter Clock Output
  • Timestamp Resolution of 8ns
  • Allows Sub 10ns Synchronization to Master Reference
Applications
  • Telecom
    • Basestation
    • Pico/Femto Cells
  • Factory Automation
    • Ethernet/IP
    • CIP Sync
  • Test and Measurement
    • LXI Standard
  • Video Synchronization
  • Real Time Networking

System Diagram

Block Diagram
Texas Instruments DP83848H PHYTER® Mini-Extreme Temperature Single 10/100 Ethernet Transceiver

View Product Details

Additional Resources

Texas Instruments DP83848H PHYTER® Mini-Extreme Temperature Single 10/100 Ethernet Transceiver addresses the high quality, high reliability and small form factor required for rugged operation in space sensitive and thermally demanding environments. This TI device is ideally suited for industrial and motor control, building/factory automation, automotive, and test equipment applications. DP83848H is designed from ground up for extreme temperature performance, with a thermally efficient package ensuring reliable operation over an operating range of -40ºC to 125ºC. Rigorously tested at both low temperature and high temperature extremes, the device is ideal for outdoor environments and demanding factory floor conditions.


Features
  • Low-power 3.3V, 0.18μm CMOS technology
  • Auto-MDIX for 10/100 Mb/s
  • Energy Detection Mode
  • 3.3V MAC Interface
  • RMII Rev. 1.2 Interface (configurable)
  • MII Interface and MII serial management interface (MDC and MDIO)
  • IEEE 802.3u Auto-Negotiation and Parallel Detection
  • IEEE 802.3u ENDEC, 10BASE-T transceivers and filters
  • IEEE 802.3u PCS, 100BASE-TX transceivers and filters
Applications
  • Peripheral devices
  • Mobile devices
  • Factory and building automation
  • Basestations

System Diagram

System Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Texas Instruments
  • Semiconductors|Integrated Circuits