Home » NEWEST Products » New by Manufacturer » Texas Instruments » DRV2665 Piezo Haptic Driver - TI
NEWEST Products
Texas Instruments DRV2665 Piezo Haptic Driver

Texas Instruments DRV2665 Piezo Haptic Driver

Texas Instruments DRV2665 is a piezo haptic driver with integrated 105V boost switch, integrated power diode, integrated fully-differential amplifier, and integrated digital front end. This versatile TI device is capable of driving both high-voltage and low-voltage piezo haptic actuators. The input signal of the DRV2665 can be driven as haptic packets over the I²C port or via the analog inputs. The DRV2665 digital interface is available via an I²C compatible bus. A digital interface relieves the costly processor burden of PWM generation or additional analog channel requirements in the host system. Any writes to the internal FIFO will automatically wake up the device and begin playing the waveform after the 2ms internal start-up procedure. This TI piezo haptic driver is ideal for use in mobile phones, tablets, touch-enabled devices, and more.

Features
  • Integrated Digital Front End
    • I²C Bus Control up to 400kHz
    • Internal 100 Byte FIFO Interface
    • Immersion TS5000 Compliant
    • Optional Analog Inputs
  • High Voltage Piezo-Haptic Driver
    • Drives up to 100nF at 200VPP and 300Hz
    • Drives up to 150nF at 150VPP and 300Hz
    • Drives up to 330nF at 100VPP and 300Hz
    • Drives up to 680nF at 50VPP and 300Hz
    • Differential Output
  • Integrated 105V Boost Converter
    • Adjustable Boost Voltage
    • Adjustable Boost Current Limit
    • Integrated Power FET and Diode
    • No Transformer Required
  • Fast Start Up Time of 2ms (typical)
  • Wide Supply Voltage Range of 3V to 5.5V
  • 1.8V Compatible, 5V Tolerant Digital Pins



Applications
  • Mobile Phones
  • Tablets
  • Portable Computers
  • Keyboards and Mice
  • Electronic Gaming
  • Touch Enabled Devices


Application Circuit

Application Circuit
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Amplifier