|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » DLP3000 DMD and DLPC300 Digital Controller - TI
NEWEST Products
Texas Instruments DLP3000 DMD and DLPC300 Digital Controller

Texas Instruments DLP3000 DMD and DLPC300 Digital Controller

Texas Instruments DLP3000 DMD and DLPC300 Digital Controller

View Product List

Additional Resources

Texas Instruments DLP3000 DLP® 0.3 WVGA Series 220 digital micromirror device (DMD) is a digitally controlled MOEMS (micro-opto-electromechanical system) spatial light modulator (SLM). TI DLP3000 DMD can be coupled with an appropriate optical system to modulate the amplitude, direction, and phase of incoming light or photons. The DLP3000 creates light patterns with speed, precision, and efficiency. The DLP3000 DMD is a latchable, electrical-in/optical-out semiconductor device that is ideal for use in a variety of applications, including 3D scanning or metrology with structured light, augmented reality, microscopy, medical instruments, and spectroscopy.


Features
  • 0.3-Inch (7.62 mm) Diagonal Micromirror Array
    • 608 × 684 Array of Aluminum, Micrometer-Sized Mirrors
    • 7.6µm Micromirror Pitch
    • ±12° Micromirror Tilt Angle (Relative to Flat State)
    • Side Illumination for Optimized Efficiency
    • 3µs Micromirror Cross Over Time
  • Highly Efficient in Visible Light (420nm-720nm):
    • Window Transmission 97% (Single Pass, Through Two Window Surfaces)
    • Micromirror Reflectivity 88%
    • Array Diffraction Efficiency 86%
    • Array Fill Factor 92%
    • Polarization Independent
  • Up to WVGA Resolution (854x480) Wide Aspect Ratio Display
  • Low Power Consumption, only 200 mW (Typical)
  • 15-Bit, Double Data Rate (DDR) Input Data Bus
  • 60MHz to 80MHz Input Data Clock Rate
  • Integrated Micromirror Driver Circuitry
  • Supports -10°C to 70°C
  • 16.6mm by 7mm by 5mm Package Footprint
  • Dedicated DLPC300 Controller for Reliable Operation
Applications
  • Machine Vision
  • Industrial Inspection
  • 3D Scanning
  • 3D Optical Metrology
  • Automated Fingerprint Identification
  • Face Recognition
  • Augmented Reality
  • Embedded Display
  • Interactive Display
  • Information Overlay
  • Spectroscopy

DLP3000 / DLPC300 Block Diagram

DLP3000 / DLPC300 Block Diagram

Application Circuit

Application Circuit
Texas Instruments DLPC300 DLP® Digital Controller for DLP3000 DMD

View Product Details

Additional Resources

Texas Instruments DLPC300 DLP® Digital Controller for DLP3000 DMD is part of the DLP 0.3 WVGA chipset and enables reliable operation of the DLP3000 DMD. TI DLPC300 controller also provides a convenient, multi-functional interface between user electronics and the DMD, enabling high-speed pattern rates (up to 4 kHz binary). DLPC300 provides LED control and data formatting for multiple input resolutions. The DLPC300 also outputs a trigger signal for synchronizing displayed patterns with a camera, sensor, or other peripherals. The DLPC300 controller enables integration of the DLP 0.3 WVGA chipset into small-form-factor and/or lower-cost light steering applications.


Features
  • Supports reliable Operation of the DLP3000 DMD
  • Multi-Mode, 24-Bit Input Port:
    • Supports Parallel RGB With Pixel Clock Up to 33.5MHz and 3 Input Color Bit-Depth Options:
      • 24-Bit RGB888 or 4:4:4 YCrCb888
      • 18-Bit RGB666 or 4:4:4 YCrCb666
      • 16-Bit RGB565 or 4:2:2 YCrCb565
    • Supports 8-Bit BT.656 Bus Mode With Pixel Clock Up to 33.5MHz
  • Supports Input Resolutions 608x684, 854x480 (WVGA), 640x480 (VGA), 320x240 (QVGA)
  • Pattern Input Mode
    • One-to-One Mapping of Input Data to Micromirrors
    • 1-Bit Binary Pattern Rates up to 4000-Hz
    • 8-Bit Grayscale Pattern Rates up to 120-Hz
  • Video Input Mode with Pixel Data Processing
    • Supports 1Hz to 60Hz Frame Rates
    • Programmable Degamma
    • Spatial-Temporal Multiplexing (Dithering)
    • Automatic Gain Control
    • Color Space Conversion
  • Output Trigger Signal for Synchronizing with Camera, Sensor, or Other Peripherals
Applications
  • Machine Vision
  • Industrial Inspection
  • 3D Scanning
  • 3D Optical Metrology
  • Automated Fingerprint Identification
  • Face Recognition
  • Augmented Reality
  • Embedded Display
  • Interactive Display
  • Information Overlay
  • Spectroscopy


DLPC300 Functional Diagram
DLPC300 Functional Diagram

Application Circuit
Application Circuit
  • Texas Instruments