|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » DAC3152 / DAC3162 Dual-Channel 10- / 12-bit DACs - TI
NEWEST Products
Texas Instruments DAC3152 / DAC3162 Dual-Channel 10- / 12-bit DACs

Texas Instruments DAC3152 / DAC3162 Dual-Channel 10- / 12-bit DACs

Texas Instruments DAC3152 / DAC3162 Dual-Channel 10- / 12-bit DACs are low-power, low-latency, high-dynamic-range digital-to-analog converters (DACs) with a sample rate as high as 500MSPS. The device simplicity (no software required), low latency, and low power of these TI 10-bit (DAC3152) and 12-bit (DAC3162) simplify the design of complex systems. These TI DACs interface seamlessly with the high-performance TRF370333 analog quadrature modulator for direct upconversion architectures. Digital data for both DAC channels is interleaved through a single LVDS data bus with on-chip termination. The high input rate of TI DAC3152 / DAC3162 dual-channel devices allows the processing of wide-bandwidth signals. The low power, small size, speed, superior crosstalk, simplicity, and low latency of the DAC3152 / DAC3162 make them an attractive fit for a variety of applications, including medical instrumentation, test and measurement, cellular base stations, and wideband communications.

Features
  • Low Power: 270mW at 500MSPS
  • LVDS Input Data Bus
    • Interleaved DDR Data Load
  • High DC Accuracy: ±0.25LSB DNL (10-bit), ± 0.5LSB INL (12-bit)
  • Low Latency: 1.5 Clock Cycles
  • Simple Control: No Software Required
  • Differential Scalable Output: 2mA to 20mA
  • On-Chip 1.2V Reference
  • 1.8V and 3.3V DC Supplies
Applications
  • Cellular Base Stations
  • Wideband Communications
  • Medical Instrumentation
  • Test and Measurement
Part Number Resolution (Bits) SFDR (dB) IMD3 (dBc)
DAC3152 10 76 86
DAC3162 12 78 88
  • Texas Instruments