Home » NEWEST Products » New by Manufacturer » Texas Instruments » TI CC3000 SimpleLink Wi-Fi Module RE-DIRECTED
NEWEST Products
Texas Instruments CC3000 SimpleLink™ Wi-Fi Module

Texas Instruments CC3000 SimpleLink™ Wi-Fi Module

Texas Instruments CC3000 SimpleLink™ Wi-Fi Module

Order Texas Instruments CC3000 SimpleLink™ Wi-Fi Module View Product List

Additional Resources

Texas Instruments CC3000 SimpleLink™ Wi-Fi Module is a self-contained wireless network processor that simplifies the implementation of Internet connectivity. TI's SimpleLink Wi-Fi solution minimizes the software requirements of the host microcontroller (MCU), making it an ideal solution for embedded applications using any low-cost and low-power MCU. TI CC3000 module reduces development time, lowers manufacturing costs, saves board space, eases certification, and minimizes the RF expertise required. This complete platform solution includes software drivers, sample applications, API guide, user documentation, and a world-class support community.


Features
  • Wireless network processor
    • IEEE 802.11 b/g
    • Embedded IPv4 TCP/IP stack
  • Best-in-class radio performance
    • TX power: +18.0 dBm at 11 Mbps, CCK
    • RX sensitivity: -88 dBm, 8% PER, 11 Mbps
  • Works with low MIPS and low-cost MCUs with compact memory footprint
  • FCC, IC, and CE certified with a chip antenna
  • HW design files and design guide available from TI
  • Integrated crystal and power management
  • Small form factor: 16.3 mm × 13.5 mm × 2 mm
  • Operating temperature: -20°C to 70°C
  • Based on TI's seventh generation of proven Wi-Fi solutions
  • Complete platform solution including user and porting guides, API guide, sample applications, and support community
Applications
  • Home automation
  • Home security
  • Connected appliances
  • Smart energy
  • M2M communication

Functional Block Diagram
Functional Block Diagram

TI Video: SimpleLink™ Wi-Fi® CC3000 - SmartConfig™ Technology
video platformvideo managementvideo solutionsvideo player
TI CC3000BOOST BoosterPack

Order Texas Instruments CC3000BOOST BoosterPack View Product Details

Additional Resources

Texas Instruments CC3000BOOST BoosterPack is provided to aid evaluation and development. CC3000BOOST contains the CC3000 module, power supply, and standard BoosterPack headers to connect to MSP430, Tiva, and future TI MCU LaunchPads.


BoosterPack Features
  • Wireless Network Processor
    • IEEE 802.11 b/g
    • Embedded IPv4 TCP/IP Stack
  • Best-in-class Radio Performance:
    • Tx Power: +18dBm at 11Mbps, CCK
    • Rx Sensitivity: -86dBm, 8% PER, 11Mbps
  • Works with low MIPS, Low Cost Microcontrollers with Compact Memory Footprint
  • FCC/IC/CE certified reference design with dipole or chip antenna HW
  • Design Files and Design Guide Available from TI
  • Integrated Crystal and Power Management
  • Small Form Factor: 16.3mm × 13.5mm × 2mm
  • Operating Temperature Range: -20°C to 70°C
  • Based in TI's 7th Generation of Proven Wi-Fi Solutions
  • Complete Platform Solution Including User and Porting Guides, API Guide, Sample Applications, and Support Community

Host PCB Mating Connector Arrangement
Host PCB Mating Connector Arrangement

BoosterPack Board Top View
BoosterPack Board Top View
Texas Instruments CC3000FRAMEMK CC3000 FRAM Evaluation Module Kit

Order Texas Instruments CC3000 FRAM Evaluation Module Kit View Product Details

Additional Resources

Texas Instruments CC3000 FRAM Evaluation Module Kit is a full turn-key TI Wi-Fi evaluation and demonstration tool for MSP430 FRAM microcontrollers and TI SimpleLink™ CC3000 Wi-Fi. The CC3000FRAMEMK comes with all the necessary hardware and software to get started quickly and includes LS Research TiWi-SL Module & EM board and an MSP430 FRAM Experimenter Board. SimpleLink CC3000 Wi-Fi is a self-contained wireless solution that simplifies the process of implementing Internet connectivity. SimpleLink Wi-Fi minimizes host microcontroller (MCU) software requirements, making it the ideal solution for embedded applications using any low-cost/low-power MCU. The TI CC3000 FRAM Evaluation Module Kit also allows users to take advantage of the new generation of MSP430 MCU devices with integrated Ferroelectric Random Access Memory (FRAM).

Hardware
  • LSR TiWi-SL module & EM board
  • Wi-Fi Access Point
  • MSP430 FRAM Experimenter Board (MSP-EXP430FR5739)
  • USB hub

Specifications
  • Standards
    • 802.11b/g, Station
  • RF Performance
    • Tx Power: +20dBm @ 11Mbps (CCK)
    • Rx sensitivity: -89dBm @ 11Mbps (CCK)
  • Wi-Fi Security Modes
    • WEP, WPA / WPA2 (AES and TKIP - Personal)
  • Embedded Networking Software
    • TCP/IP stack (IPv4 - DHCP client, DNS, ARP)
    • Wi-Fi driver
    • Embedded security supplicant
    • Auto transmit calibration
  • Host Interface
    • SPI @ 16MHz
  • Shutdown Mode
    • <5uA using FET
  • Host MCU Driver Required
    • As low as 6KB Flash and 3KB RAM host memory requirements
Features
  • Embedded Wi-Fi and networking software including drivers, stack, and supplicant
    • Universal IP connectivity enabled anywhere
    • Pair easily with low-memory, low-cost, low-power microcontroller systems
  • Credible, proven solution with best-in-class link budget
    • Proven Wi-Fi interoperability
  • Complete platform solution and certified modules

Applications
  • Automation
  • Home Security / Surveillance
  • Network Appliance
  • Fitness / Health / Medical
eNews
Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Texas Instruments