Home » NEWEST Products » New by Manufacturer » Texas Instruments » AMC7820 Analog Monitoring and Control Circuit - TI
NEWEST Products
Texas Instruments AMC7820 Analog Monitoring and Control Circuit
Texas Instruments AMC7820 Analog Monitoring and Control Circuit

View Product List

Additional Resources

TI AMC7820 Analog Monitoring and Control Circuit

Texas Instruments AMC7820 Analog Monitoring and Control Circuit includes an 8-channel, 12-bit analog-to-digital converter (ADC), three 12-bit digital-to-analog converters (DACs), nine operational amplifiers, a thermistor current source, an internal +2.5V reference, and an SPI™ serial interface. External reference may be applied. Typical power dissipation for the TI AMC7820 is 40mW. The unbuffered analog input range for the ADC is 0V to +5.0V, and the buffered analog common-mode input range is 0V to +3.8V. The analog output range for the DACs is 0V to +2.5V or 0V to +5.0V. TI AMC7820 Analog Monitoring and Control Circuit is ideal for multichannel applications where low power and small size are critical. AMC7820 is fully specified and tested over the -40°C to +85°C temperature range.

Features
  • 100kHz SAMPLING RATE 12-BIT ADC
  • 8 ANALOG INPUT CHANNELS
  • THREE 12-BIT DACS
  • NINE OPERATIONAL AMPLIFIERS
  • THERMISTOR CURRENT SOURCE
  • INTERNAL 2.5V REFERENCE
  • SPI SERIAL INTERFACE
  • 3V LOGIC COMPATIBLE
  • SINGLE +5V SUPPLY
  • LOW POWER: 40mW
Applications
  • CW LASER AND PUMP LASER CURRENT CONTROL IN DWDM
  • TEC COOLER CURRENT CONTROL IN DWDM
  • OPTICAL POWER MONITORING
  • TUNABLE LASER
Block Diagram
Block Diagram
  • Texas Instruments
  • Semiconductors|Integrated Circuits|IC-Data Conversion