Home » NEWEST Products » New by Manufacturer » Texas Instruments » ADS58C28 Dual 11-Bit ADC with SNRBoost - TI
NEWEST Products
Texas Instruments ADS58C28 Dual 11-Bit ADC with SNRBoost

TI ADS58C28 Dual 11-Bit ADC with SNRBoost

The Texas Instruments ADS58C28 dual-channel, 11-bit analog-to-digital converter (ADC) with sampling rates up to 200MSPS uses innovative design techniques to achieve high dynamic performance while consuming extremely low power at 1.8V supply. The architecture of the TI ADS58C28 makes it well-suited for multi-carrier, wide bandwidth communications applications. The TI ADS58C28 ADC uses third-generation SNRBoost technology to overcome SNR limitation as a result of quantization (for bandwidths less than Nyquist, fs/2). Enhancements in the SNRBoost technology allow support for SNR improvements over wide bandwidths (up to 60MHz). In addition, separate SNRBoost coefficients can also be programmed for each channel. The TI ADS58C28 has a digital gain function that can be used to improve SFDR performance at lower full-scale input ranges.

Features
  • Maximum Sample Rate: 200MSPS
  • High Dynamic Performance:
    • 83dBc SFDR at 140MHz
    • 72.5dBFS SNR with 60MHz BW Using SNRBoost3G Technology
  • SNRBoost3G Highlights:
    • Supports Wide Bandwidth (up to 60MHz)
    • Programmable Bandwidths:
      • 20MHz, 30MHz, and 40MHz
    • Flat Noise Floor within the Band
    • Independent SNRBoost Coefficients for Both Channels
  • Output Interface:
    • Double Data Rate (DDR) LVDS with Programmable Swing and Strength:
      • Standard Swing: 350mV
      • Low Swing: 200mV
      • Default Strength: 100Ω termination
      • 2× Strength: 50Ω termination
    • Compatible with GC6016
    • 1.8V Parallel CMOS Interface Also Supported
  • Ultralow Power with Single 1.8V Supply:
    • 470mW Total Power
    • 710mW Total Power (200MSPS) with SNRBoost on Both Channels
Applications
  • Multi-Carrier, Wide Bandwidth Communications

Functional Diagram

Functional Diagram
  • Texas Instruments