|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » National Products from TI LMR62014 SIMPLE SWITCHER® Step-Up Voltage Regulators
NEWEST Products
LMR62014 SIMPLE SWITCHER® Step-Up Voltage Regulators

LMR62014 SIMPLE SWITCHER® Step-Up Voltage Regulators

Texas Instruments LMR62014 SIMPLE SWITCHER® 20VOUT, 1.4A Step-Up Voltage Regulators are current-mode boost converters operating at fixed frequency of 1.6MHz. National LMR62014 step-up voltage regulators feature the industry's highest power density and are capable of 90% duty cycle, making it ideal for boosting to voltages up to 20V. These National SIMPLE SWITCHER voltage regulators have a logic-level shutdown pin that can be used to reduce quiescent current and extend battery life. Protection is provided through cycle-by-cycle current limiting and thermal shutdown. Internal compensation simplifies design and reduces component count. LMR62014 devices are ideal for use in a variety of applications, including boost conversions from 3.3V, 5V, and 12V rails as well as LCD displays and LED applications.

Features
  • Input voltage range of 2.7V to 14V
  • Output voltage up to 20V
  • Switch current up to 1.4A
  • 1.6MHz switching frequency
  • Low shutdown Iq, <1μA
  • Cycle-by-cycle current limiting
  • Internally compensated
  • SOT23-5 packaging (2.92 x 2.84 x 1.08mm)

Benefits
  • Extremely easy to use
  • Tiny overall solution reduces system cost

Applications
  • Boost conversions from 3.3V, 5V, and 12V rails
  • Space constrained applications
  • Embedded systems
  • LCD displays
  • LED applications

Block Diagram
Block Diagram
  • Texas Instruments
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management