|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » High Bay LED Lighting Solution by TI
NEWEST Products

Innovative High Bay LED Lighting Solution

TI Winning Solution
  

Check out a cooler, intelligent high bay LED lighting solution that provides the greatest power efficiency, power factor correction, and the flexibility to control multiple strings from a single architecture. This TI Winning Solution is composed of the following:

UCC28810 Active PFC LED Power Controller
TPS92020 Resonant Switching LED Driver Controller
LM3409HV Constant Current Buck LED Driver

Additional Resources:

TI LED Reference Design Cookbook

Key Solution Features

  • Industry leading lumens/watt (efficacy)
  • Universal AC Input 90Vac to 277Vac
    • Greater than 0.97 Power Factor
  • Easy-to-implement multi-string LED array driver
    • Ensures consistent light output and color
  • Regulated and dimmable current with reliable thermal profile
  • Variable lighting patterns

UCC28810

UCC28810 Active PFC LED Power Controller

The UCC28810 is a general lighting power controller for low to medium power lumens applications requiring power factor correction and EMC compliance. It is designed for controlling a flyback, buck or boost converter operating in critical conduction mode. It features a transconductance voltage amplifier for feedback error processing, a simple current reference generator for generating a current command proportional to the input voltage, a current-sense (PWM) comparator, PWM logic and a totem-pole driver for driving an external FET.

In the critical conduction mode operation, the PWM circuit is self-oscillating with the turn-on being governed by a transformer zero energy detector (TZE pin) and the turn-off being governed by the current sense comparator.

    Features
  • Transition Mode Controller for Low Implementation Cost of AC Input LED Lighting Applications
  • Implements Single Stage Power Factor Corrected LED Driver
  • Enhanced Transient Response With Slew-Rate Comparator
  • Interfaces with Traditional Wall Dimmers
  • Accurate Internal VREF for Tight Output Regulation
  • Two UVLO Options
  • Overvoltage Protection (OVP), Open-Feedback Protection and Enable Circuits
  • ±750-mA Peak Gate Drive Current
  • Low Start-Up and Operating Currents
  • Lead (Pb)-Free Packages

  • Applications
  • AC Input General Lighting Applications Using HB LEDs
  • Industrial, Commercial and Residential Lighting Fixtures
  • Outdoor Lighting: Street, Roadway, Parking, Construction and Ornamental LED Lighting Fixtures
TI UCC28810
Image shown is for reference only. Other
pin/package combinations may be available.


View Product List


Specifications:
  • Operating Temperature Range: -40 to 105ºC
  • SOIC (D) Package, 8 Pins
  • RoHs and no Sb/Br
Part Number
Description Datasheet
UCC28810 LED Lighting Power Controller

UCC28810EVM-002 Power management IC Development Tool, 0.9A Constant current supply with PFC for 100-W LED evaluation module

UCC28810EVM-003 Power management IC Development Tools, 110-W multiple string LED driver with universal line input and PFC evaluation module


Block Diagram
Block Diagram
Typical Application
Typical Application

LM3409HV

LM3409HV Constant Current Buck LED Driver

The LM3409/09HV are P-channel MosFET (PFET) controllers for step-down (buck) current regulators. They offer wide input voltage range, high-side differential current sense with low adjustable threshold voltage, fast output enable/disable function and a thermally enhanced eMSOP-10 package. These features combine to make the LM3409/09HV ideal for use as constant current sources for driving LEDs where forward currents up to 5A are easily achievable. The LM3409/09Q/09HV/09QHV uses Constant Off-Time (COFT) control to regulate an accurate constant current without the need for external control loop compensation. Analog and PWM dimming are easy to implement and result in a highly linear dimming range with excellent achievable contrast ratios. Programmable UVLO, low-power shutdown, and thermal shutdown complete the feature set.

    Features
  • LM3409Q/LM3409QHV is an Automotive Grade product that is AEC-Q100 grade 1 qualified
  • 2Ω, 1A Peak MosFET Gate Drive
  • VIN Range: 6V to 42V (LM3409/LM3409Q)
  • VIN Range: 6V to 75V (LM3409HV/LM3409QHV)
  • Differential, High-side Current Sense
  • Cycle-by-Cycle Current Limit
  • No Control Loop Compensation Required
  • 10,000:1 PWM Dimming Range
  • 250:1 Analog Dimming Range
  • Supports All-Ceramic Output Capacitors and Capacitor-less Outputs
  • Low Power Shutdown
  • Thermal Shutdown Protection
  • Thermally Enhanced eMSOP-10 Package

  • Applications
  • LED Driver
  • Constant Current Source
  • Automotive Lighting
  • General Illumination
  • Industrial Lighting
Specifications:
  • Vin (Min): 6 (V)
  • Vin (Max): 75 (V)
  • Output Voltage (Max): 75 (V)
  • Peak Efficiency: 97 (%)
  • Regulated Outputs: 1 (#)
  • Enable/Shutdown: Yes
  • Power Factor Correction (Min): None
  • PowerWise (Min) Yes

LM3409Q


View Product Detail

Block Diagram
Block Diagram
Typical Application
Typical Application

TPS92020

TPS92020 Resonant-Switching Driver Controller for LED Lighting

The TPS92020 is a high-performance resonant-switching LED driver controller. It is designed for use in higher power LED lighting systems. The TPS92020 uses resonant switching in an LLC topology to achieve a very high efficiency compared to traditional half-bridge converters. The programmable dead time enables zero-voltage switching with minimum magnetizing current, maximizing system efficiency across a variety of applications.

The TPS92020 can operate in two switching frequency modes. Fixed frequency allows for simple design when the load current is constant while variable switching allows for optimal closed-loop control for loads with varying currents. The internal oscillator supports the switching frequencies from 30 kHz to 350 kHz.

Features
  • LLC Resonant Switching Driver Controller for Multi-String LED Lighting Applications
  • Half-Bridge Topology
  • Fixed or Variable Switching Frequency Control
  • Programmable Soft-Start Time
  • Programmable Dead Time for Best Efficiency
  • Easy ON/OFF Control
  • Overcurrent Protection
  • Over-Temperature Protection
  • Bias Voltage UVLO and OVP
  • Integrated Gate Driver With 0.4-A Source and 0.8-A Sink Capability

Specifications
  • Vin (Min): 12V
  • Vin (Max): 45V
  • Operating Temperature Range: -40°C to 125°C
  • Pin/Package 8SOIC
  • Regulated Outputs (#): 2
  • Power Factor Correction (Min): None
Applications
  • Commercial / Industrial LED Lighting Drivers
  • High Bay LED Lighting
  • Low Bay LED Lighting
  • Street LED Lighting
  • Area LED Lighting
  • Stadium LED Lighting
  • LED Wall Washing
  • LED DTV and Monitor Back-lighting
  • Electronic Lighting Ballasts

TPS92020


View Products List


Diagram
Diagram
Click to view larger image




  • Texas Instruments
  • Lighting
  • General Lighting|Optoelectronics