|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Texas Instruments » Texas Instruments LMZ1420x Simple Switcher® Power Modules
NEWEST Products
National Semiconductor Simple Switcher® Power Modules

TI LMZ1420x Simple Switcher® Power Modules

Texas Instruments LMZ1420x Simple Switcher® Power Modules are easy-to-use, step-down DC-DC solutions capable of driving up to 1A, 2A, or 3A loads with exceptional power conversion efficiency, line and load regulation, and output accuracy. TI Simple Switcher® Power Modules are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. These power modules can accept an input voltage rail between 6V and 42V and deliver an adjustable and highly accurate output voltage. Each module only requires three external resistors and four external capacitors to complete the power solution. They have a reliable and robust design with the following protection features: thermal shutdown, input under-voltage lockout, output over-voltage protection, short-circuit protection, output current limit, and start-up into a pre-biased output. A single resistor adjusts the switching frequency up to 1MHz.


Features
  • Integrated shielded inductor
  • Simple PCB layout
  • Flexible start-up sequencing using external soft-start and precision enable
  • Protection against inrush currents and faults such as input UVLO and
    output short circuit
  • Single exposed pad and standard pinout for easy mounting and manufacturing
  • Fast transient response for powering FPGAs and ASICs
  • Low output voltage ripple
  • Pin-to-pin compatible family
Applications
  • Point of load conversions from 12V and 24V input rail
  • Time critical projects
  • Space constrained / high thermal requirement applications
  • Negative output voltage applications
Part Numbers Datasheet Max Output Current Min Output Voltage Junction Temperature Range
LMZ14201EXTTZ/NOPB Datasheet
1A 0.8V -55°C to 125°C
LMZ14201HTZ/NOPB Datasheet 1A 5V -40°C to 125°C
LMZ14201TZ-ADJ/NOPB Datasheet 1A 0.8V -40°C to 125°C
LMZ14202TZ-ADJ/NOPB Datasheet 2A 0.8V -40°C to 125°C
LMZ14203HTZ/NOPB Datasheet 3A 5V -40°C to 125°C
LMZ14203TZ-ADJ/NOPB Datasheet 3A 0.8V -40°C to 125°C

Physical Dimensions

Physical Dimensions
  • Texas Instruments
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management