|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Teledyne LeCroy » WaveSurfer 3000 Oscilloscopes - Teledyne LeCroy
NEWEST Products
Teledyne LeCroy WaveSurfer 3000 Oscilloscopes

Teledyne LeCroy WaveSurfer 3000 Oscilloscopes

Teledyne LeCroy WaveSurfer 3000 Oscilloscope series features MAUI, an advanced user interface created for simplicity with fewer buttons and knobs on the front panel.

Advanced Anomaly Detection allows the user to quickly identify signal variations with a fast update rate, waveform history search,and WaveScan waveform analysis.


Superior Toolset:
  • LabNotebook, Teledyne LeCroy's in-scope solution for recording results and generating reports
  • Sequence Mode for capturing fast pulses in quick succession or events spaced over long periods
  • Advanced active probe interface
  • An array of math and measure tools

Multi-Instrument Capabilities:
  • Protocol analysis with serial trigger and decode
  • Waveform generation with built-in function generator
  • Logic analysis featuring 16 digital channels with 500 MS/s.

The series is designed to be Future Proof. Bandwidth upgrade and field software/hardware upgrade options are available with no service return needed.

Features
  • 200 MHz, 350 MHz, 500 MHz, and 750 MHz bandwidths
  • Up to 10 GS/s sample rate
  • Long Memory - 10 Mpts/Ch
  • 10.1" touch screen display
  • Fast Waveform update - Up to 130k wfms/sec
  • 16 Digital Channels with 500 MS/s Sample Rate
  • WaveSource Function Generator


WaveSurfer 3022 WaveSurfer 3024 WaveSurfer 3034
WaveSurfer 3054

WaveSurfer 3074
Analog Bandwidth: 200 MHz 200 MHz 350 MHz 500 MHz 750 MHz
Calibrated: Commercial NIST Traceable Calibration with Certificate
Certificate of Calibration: Yes
Channels: 2 4
Display: 10.1" Wide TFT-LCD Touch Screen, Display Resolution 1024 x 600
Function: Math Functions Include Sum, Difference, Product, Ratio, Absolute Value, Averaging (summed and continuous), Derivative, Envelope, Enhanced Resolution (to 11-bits), Floor, Integral, Invert, Reciprocal, Rescale (change scale and units), Roof, SinX / X, Square, Square Root, Trend, Zoom and FFT (up to 1 Mpts with power spectrum and magnitude outputs and rectangular, VonHann, FlatTop, Hamming and Blackman Harris windows). 2 single operator math functions may be defined at a time.
Includes: ÷10 Passive Probe (Total of 1 Per Channel), Getting Started Guide, Microsoft Windows
 Embedded Compact 7, Commercial NIST Traceable Calibration with
Certificate, Power Cable for the Destination Country, 3-year Warranty
Input Coupling: 50 Ω: DC, GND; 1 MΩ: AC, DC, GND
Input Impedance: 50 Ω ±2.0%, 1 MΩ ±2.0% || 16 pF
Max Input Voltage: 50 Ω: 5 Vrms; 1 MΩ: 400 V max (DC + Peak AC ≤ 10 kHz)
Memory: 10 Mpts / 10 Mpts (Per Ch / Interleaved)
Probes: One PP019 (5mm) per channel
Record Length: Standard -STD: 10 Mpts/ch (all channels) 10 Mpts (interleaved)
Resolution: 8-bit
Risetime: 1.75 ns typical 1.75 ns typical 1 ns typical 800 ps typical 550 ps
Sample Rate Per Channel: 2 GS/s / 4 GS/s (Interleaved)
Sensitivity: 50 Ω: 1mV/div - 1 V/div; 1 MΩ: 1 mV/div - 10 V/div
Trigger Coupling: DC, AC, HFREJ, LFREJ
Trigger Modes: Auto, Normal, Single, Stop
Trigger Source: Any input channel, External, Ext/5, or line; slope and
level unique to each source (except for line trigger)
Vertical Resolution: 8-bits; up to 11-bits with enhanced resolution (ERES)
Warranty: 3 Years
Zoom: Use front panel QuickZoom button, or use touch screen
or mouse to draw a box around the zoom area.
CAN Interface No
Product Dimensions (WxHxD) 350mm x 220 mm x 145 mm
Display Type Color
Product Height: 220 mm
IIC Interface Yes
Lin Interface No
Maximum Operating Temperature +50C
Maximum vertical Sensitivity 50 Ω: 1 V/div; 1 MΩ: 10 V/div
Minimum Operating Temperature +0C
Number of Channels 16 (Digital), 4 (Analog)
Power Source Mains

eNews
  • Teledyne LeCroy