|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Teledyne LeCroy » WaveStation Waveform Generator - Teledyne LeCroy
NEWEST Products
Teledyne LeCroy WaveStation™

Teledyne LeCroy WaveStation™
Waveform Generators

Teledyne LeCroy WaveStation™ Waveform Generators feature five basic signal types, and over 40 built-in arbitrary waveforms. A variety of modulation schemes, intuitive waveform editing software, and remote control capabilities enable the generation of waveforms up to 160MHz. The large color display and simple user interface make the WaveStation easy use for generating a wide range of waveforms.

Teledyne LeCroy WaveStation 2000 Waveform Generators

The WaveStation from Teledyne LeCroy is a high performance Function/Arbitrary Waveform Generator available in 10MHz, 25MHz, and 50MHz models. All models feature 14-bit resolution, 125MS/s sample rate, and low harmonic distortion, resulting in accurate and stable waveform creation. An extensive waveform library and WaveStation PC software enable easy waveform creation and editing with five basic functions and more than 40 advanced arbitrary waveforms. Built-in modulation schemes include AM, PM, FM, ASK, PSK, and FSK.


Features
  • 2 Channels on all models
  • 10MHz, 25MHz and 50MHz models
  • High Performance with14 bit resolution
  • Low jitter and harmonic distortion
  • Over 40 built-in arbitrary waveforms
  • USB and LAN connectivity
  • Graphical waveform editing software for a PC

Teledyne LeCroy WaveStation 3000 Waveform Generators

Teledyne LeCroy WaveStation 3000 Waveform Generators feature improved bandwidth with 80MHz, 120MHz and 160MHz models. These versatile waveform generators have a 500 sample rate and up to 512ktps memory. An extensive waveform library creates basic sine, square, ramp, pulse, and noise waveforms. Additionally, users have access to over 40 advanced arbitrary waveforms preloaded on WaveStation. With standard USB and GPIB connectivity it is easy to control WaveStation remotely or integrate it into a test system. All necessary I/O for synchronization can be accessed on the rear panel.


Features
  • 2 Channels on all models
  • 80MHz, 120MHz and 160MHz models
  • High Performance with 14 bit resolution
  • Low jitter and harmonic distortion
  • Large 4.3 inch color display
  • Over 40 built-in arbitrary waveforms
  • USB and LAN connectivity
  • Graphical waveform editing software for a PC
 WaveStation Generator Videos



eNews
  • Teledyne LeCroy
  • Test & Measurement