|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Teledyne LeCroy » Teledyne LeCroy WaveJet 300A Oscilloscopes
NEWEST Products
Teledyne LeCroy WaveJet™ Oscilloscopes

Teledyne LeCroy WaveJet™ Oscilloscopes

Teledyne LeCroy's WaveJet™ 300A Oscilloscopes offer many benefits that simplify the user's work and shorten debug time. One of the most significant features of these portable oscilloscopes from Teledyne LeCroy is the Replay Mode that allows users to go back in time up to 1,024 consecutive waveforms to isolate and measure an anomaly. Other key features of the WaveJet™ 300A Oscilloscopes are 100, 200, 350, and 500MHz bandwidths; sample rates up to 2GS/s; long waveform memory at 500 kpts/Ch; 26 automatic measurement parameters; 7.5" color display; multi-language user interface and help; USB host and device connections for printers, memory sticks and PC remote control; availability of GPIB and LAN connectivity; advanced triggering (Pulse Width, Period, Pulse Count and TV); and more. Teledyne LeCroy Oscilloscopes are shipped with US, UK, and European power cords.


Features
  • Sample Rate up to 2GS/s with long 500 kpoints per channel memory.
  • 500MHz Bandwidth.
  • Large 7.5 inch color display.
  • 26 automatic measurements.
  • Replay Mode to record a history of captured waveforms.
  • Built in USB with optional LAN and GPIB interfaces for printers, memory sticks and remote control.

Part Number Description
WaveJet 354A 500 MHz, 1 GS/s, 4 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved
WaveJet 352A 500 MHz, 1 GS/s, 2 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved
WaveJet 334A 350 MHz, 1 GS/s, 4 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved
WaveJet 332A 350 MHz, 1 GS/s, 2 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved
WaveJet 324A 200 MHz, 1 GS/s, 4 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved
WaveJet 322A 200 MHz, 1 GS/s, 2 Ch, 500 kpts/Ch with 7.5" Color Display 2 GS/s Interleaved
WaveJet 314A 100 MHz, 1 GS/s, 4 Ch, 500 kpts/Ch with 7.5" Color Display
WaveJet 312A 100 MHz, 1 GS/s, 2 Ch, 500 kpts/Ch with 7.5" Color Display
  • Teledyne LeCroy
  • Test & Measurement