Home » NEWEST Products » New by Manufacturer » Teledyne LeCroy » Mercury T2 Protocol Analyzer - Teledyne LeCroy
NEWEST Products
Teledyne LeCroy Mercury T2 Protocol Analyzer

Teledyne LeCroy Mercury T2
Protocol Analyzer

Teledyne LeCroy Mercury T2 Protocol Analyzer is a pocket-sized portable hardware-based USB 2.0 analyzer. Mercury T2 features CATC Trace display that graphically decodes logical protocol events. Completely passive in design, the unit preserves real-world signaling and provides 100% faithful representation of traffic on the bus. Comprehensive USB Device class decoding is included, allowing users to see upper-level mapped protocol events without having to manually decode specific commands.

Features
  • CATC Trace Analysis Software: Faster interpretation and debug of USB traffic
  • Portable and Convenient: Bus powered analyzer works with any Windows-based PC
  • AutoDetect USB 2.0 Speeds: Automatically detects low, full, and high speed connections
  • OTG (On-The-Go) Support: Record and analyze HNP & SRP, including the capture of VBus and Data line pulses
  • 256MB Recording Capacity: Extend capture windows further with filtering and real time data truncation
  • Spool-to-Disk Mode: Record for hours or even days with spool-to-disk capture
  • Non-intrusive High Impedance Probe: Preserves real-world signal and timing conditions for device under test
 
  • Advanced Triggering: Isolates important traffic, specific errors or data patterns
  • Extensive Decodes: Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, Human Interface Devices (HID), Audio and Communication
  • Real-Time Statistics: View bus traffic as it occurs even if a Trace is not being recorded
  • Hardware Filtering: Automatically exclude non-essential and redundant packets from the trace
  • Intelligent Reporting: Quickly identify and track error rates, abnormal bus or timing conditions
  • Sophisticated Viewing: Provides complete Packet, Transaction and Transfer layer views of USB protocol

  • Teledyne LeCroy