|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Teledyne LeCroy » Teledyne LeCroy HDO 4000 Series High Definition Oscilloscopes
NEWEST Products
 Teledyne LeCroy HDO4000MS Mixed Signal Oscilloscopes

Teledyne LeCroy HDO 4000 Series
High Definition Oscilloscopes

Teledyne LeCroy HDO 4000 Series High Definition Oscilloscopes offer the next generation in oscilloscopes with 12-bit resolution and 200MHz to 1GHz bandwidth. HD4096 technology offers 16 times more resolution than any other oscilloscope on the market. HDO 4000 Oscilloscopes feature a intuitive touch-screen interface; local language user interface; WaveScan advanced search and find; history mode for waveform playback; sequence mode ideal for capturing fast pulses in quick succession; and LabNotebook tool for documentation and report generation; and options for serial data decode, power analysis mode, spectrum analyzer mode.





Request an On-Site Demo


Teledyne LeCroy MAUI 

HDO4000 Oscilloscope
Buy View Product List

Learn More About Teledyne LeCroy MAUI

Resources
HDO4000 Datasheet Datasheet
HDO4000 Datasheet High Definition Oscilloscopes Introduction
HDO4000 Datasheet Fact Sheet
HDO4000 Datasheet Getting Started Guide

HD4096 Technology

HD4096 High Definition Technology is characterized by high sample rate 12-bit ADCs (analog-to-digital converters), high signal-to-noise input amplifiers, and low-noise system architecture. Oscilloscopes with HD4096 Technology have higher resolution and measurement precision than 8-bit instruments. The 12-bit ADCs provide high resolution sampling at up to 2.5GS/s. High performance input amplifiers deliver a signal-to-noise ratio of 55dB and provide pristine signal quality.

HD4096 technology allows capture and display of signals up to 1GHz with high sample rate and 16 times more resolution than other oscilloscopes. High precision measurements are provided for improved testing capabilities and better results. Waveforms captured by HD4096 technology are cleaner and crisper. Waveform details previously difficult to see are clearly seen.


Delivers Precise Waveform Measurements

  • HD4096 technology provides more accurate measurement results

  • Measurements in 8-bit oscilloscope include quantization noise

  • 12-bit HDO with 16x more quantization levels more accurately characterizes the waveform

  • Peak-to-Peak measurement of fourth oscillation with 8-bit and 12-bit ADC results:
    • 8 bit = 165 mV
    • 12 bit = 134 mV


Displays More Waveform Details


  More details are visible, ripple clearly seen above the noise.

     
              Details are lost in quantization noise, ripple is hidden.

NEW! Teledyne LeCroy HDO4000MS Mixed Signal Oscilloscopes

Teledyne LeCroy HDO4000MS Mixed Signal Oscilloscopes provide excellent performance, a rich feature set and a wide range of serial data tools. Use History Mode to scroll back in time to isolate anomalies and quickly find the source of the problem. Quickly locate analog or digital waveforms for runts, glitches or other anomlies with WaveScan. Easily control channels, trigger, math and measurements with the large multi-touch display and intuitive interface.

Tools for Improved Debugging
  • HD4096 Technology - HD4096 high definition technology enables capture and display of signals up to 1 GHz with high sample rate and 16 times more resolution.
  • WaveScan — quickly search waveforms for runts, glitches or other anomalies
  • Touch Screen — easily configure channels, timebase, trigger and all functions with the intuitive, efficient touch screen interface
  • LabNotebook — save all results and data with a single button press and create custom reports with LabNotebook
  • Software Options - available software option packages for advanced analysis
  • Spectrum Analysis
  • Power Analysis
  • Serial Bus Trigger and Decode
Excellent Performance
  • 200MHz, 350MHz, 500MHz, 1GHz
  • 2.5GS/s maximum sample rate
  • Up to 25Mpts / 50Mpts (interleaved)
  • 12-bit ADC resolution, 15-bit with ERES
Rich Feature Set
  • WaveScan™ search and find
  • History Mode waveform playback
  • LabNotebook™ report generator
Wide Range of Serial Data Tools
  • I2C, SPI, UART
  • CAN, LIN, FlexRay™, SENT
  • USB 1.0/1.1/2.0, USB 2.0 HSIC
  • Audio (I2S, LJ, RJ, TDM)
  • MIL-STD-1553, ARINC 429
  • MIPI D-PHY, DigRF 3G, DigRF v4

Features

Part NumberData SheetBandwidthSampling RateNumber of Channels





Loading First Previous Next Last
  • 12 bit ADC Resolution, up to 15 bit with Enhanced Resolution
  • Sample Rate up to 2.5GS/s with long 12.5 Mpoints per channel memory.
  • Bandwidths from 200MHz up to 1GHz
  • Large 12.1 inch color touch screen display.
  • Serial Bus debug support for I2C, SPI, UART, CAN, LIN, FlexRay, MIL-STD-1553, ARINC 429, USB 2.0, D-PHY, DigRF 3G, DigRF v4, Audiobus, ENET, Manchester, NRZ, SENT.
  • Mixed signal version with 16 digital input channels
  • Optional Spectrum Analyser and Power Analysis Software.
  • Built in USB and LAN with optional GPIB interface for printers, memory sticks and remote control.

Intuitive Touch-Screen Interface
Simple touch controls for:
  • Channels
  • Trigger
  • Math Traces
  • Measurements


LabNotebook Documentation and Report Generation Tool
  • Save and document all waveforms, settings and screen images at once
  • Annotate screen images using touch-screen
  • Create custom reports to document measurements and test results


  • Flashback function returns the oscilloscope to that state it was in when the entry was saved
    • Measure and analyze recalled waveforms as if they were recently captured

Serial Data & Software Options

Spectrum Analyzer Mode

Features
  • Spectrum analyzer style controls for the oscilloscope
  • Select from six vertical scales
  • Automatically identify frequency peaks
  • Display up to 20 markers, with interactive table readout of frequencies and levels
  • Easily make measurements with reference and delta markers
  • Automatically identify and mark fundamental frequency and harmonics
  • Spectrogram shows how spectra changes over time in 2D or 3D

Power Analyzer Option

Features

  • Quickly analyze power conversion circuits
  • Automatic switching device measurements
  • Color coded overlay to identify power losses
  • Control loop and time domain response analysis
  • Line power and harmonics tests to IEC 61000-3-2


Serial Trigger and Decode Options

Supported Serial Data Protocols:

  • I2C, SPI, UART
  • CAN, LIN, FlexRay™, SENT
  • USB 1.0/1.1/2.0, USB 2.0-HSIC
  • Audio (I2S, LJ, RJ, TDM)
  • MIL-STD-1553, ARINC 429
  • MIPI D-PHY, DigRF 3G, DigRF v4


View decoded protocol information on top of physical layer waveforms and trigger on protocol specific messages.

HDO Probes

The right probe is an essential tool for accurate signal capture. Teledyne LeCroy has a wide range of probes that provide optimum mechanical connections for signal measurement.

Probe Series
Part Number
ZS Series High Impedance Active Probes
This probe series is ideal for all frequencies with a high 1 MΩ input resistance and low 0.9 pF input capacitance. Compatible with all LeCroy oscilloscopes with 1 Ghz bandwidth and lower.

ZS1500-QUADPAK           
Set of 4 ZS1500, 1.5GHz, 0.9pF,1MD.
ZS1000-QUADPAK
Set of 4 ZS1000, 1GHz, 0.9pF, 1MD.
Differential Probes (200 MHz - 1.5 Ghz)
Provides high bandwidth, excellent common-mode rejection ration, and low noise. Ideal for automotive development (e.g. FlexRay), failure analysis, wireless, and data communication design.


ZD200
200MHz, 3.5pF, 1MD. Active Differential Probe
ZD500
500MHz, 1.0pF, 1MD. Active Differential Probe
ZD1000
1GHz, 1.0pF,1MD. Active Differential Probe
High Voltage Differential Probes
Allow measurements without the use of opto-isolators or isolating transformers.

ADP305
1,400V, 100MHz High-Voltage Differential Probe
ADP300
1.400V, 20MHz High-Voltage Differential Probe
Combine high common-mode rejection ratio with low probe noise, making them capable of measuring very small control signals floating on high common-mode voltages.
Teledyne LeCroy HVD310X Probe

HVD3102
25MHz High Voltage Differential Probe
HVD3106
120MHz High Voltage Differential Probe
Current Probes
For bandwidths of 100 MHz, peak currents of 700 A, and sensitivities of 10 mA/div. Supports design and tesing of switching power supplies, motor drives, electric vehicles, and uninterruptible power supplies.







CP031
30A; 100MHz Current Probe - AC/DC; 30A,=; 50A ,Pulse
CP030
30A; 50MHz Current Probe -AC/DC; 30A; 50 f\,.., Pulse
AP015
30A; 50MHz Current Probe - AC/DC; 30A; 50 f\,.., Pulse
CP150
1 50A; 10MHz Current Probe - AC/DC;150A=,; 500 1\..• Pulse
CP500
500A; 2MHz Current Probe -AC/DC; 500A,=; 700 I\... Pulse
High Voltage Passive Probes
Includes five fixed-attenuation probes covering a range from 2 kV - 20 kV, and one switchable probe providing 10:1/100:1 attenuation for voltage inputs up to 1.2 kV.








PPE1.2KV
10 1/100 1 200/300MHz, 50 MD. High- 600V/1,2kV Max. Volt DC voltage Probe
PPE2KV
100 1 400MHz 50 MD. 2kV High-voltage Probe
PPE4KV
100 1 400MHz 50 MD. 4kV High-voltage Probe
PPE5KV
10001 400MHz 50 MD. 5kV High-voltage Probe
PPE6KV
10001  400MHz 50 MD. 6kV High-voltage Probe                 
PPE20KV
1000 1100MHz 50MD. 6kV High-voltage Probe 20kV Max. Volt DC + 40kVPeak AC
Passive Probes
Provide a 10:1 attenuation and feature a high input. An attenuation sense pin tells the oscilloscope to scale the waveforms automatically requiring no user input.

PP017
250MHz Passive Probe for HDO4000, 10:1, 10MOhm
 PP018
500MHz Passive Probe for HDO4000, 10:1, 10MOhm

HDO Training

 

eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Teledyne LeCroy