|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Teledyne LeCroy » Teledyne LeCroy ArbStudio Arbitrary Waveform Generator
NEWEST Products
Teledyne LeCroy ArbStudio Arbitrary Waveform Generator

Teledyne LeCroy ArbStudio Arbitrary Waveform Generator

Teledyne LeCroy ArbStudio Arbitrary Waveform Generator is a mixed signal generator capable of creating patterns of up to 36 lines. ArbStudio offers high performance features including 125 MHz bandwidth, 1 GS/s sample rate, 2 Mpts/Ch memory, and 16-bit resolution. A variety of models are available with 2 and 4 channels as well as a digital pattern generator with up to 36 channels. An intuitive user interface allows creating, editing, and sequencing waveforms that can be viewed in the graph display. Modulations capabilities include AM, PM, FM. ASK, PSK, and FSK.


Features
  • 2 or 4 Channel models
  • Up to 32 channels via the synchronization expansion bus (4 channel models only)
  • 125MHz bandwidth on all models
  • 2 Mpoint waveform memory on all channels
  • High Performance with 16 bit resolution
  • Arbitrary and Direct Digital Synthesis modes
  • Modulation – AM, FM, PM, PWM, ASK, SK, PSK
  • Low jitter and harmonic distortion
  • PC hosted high performance graphical waveform editing software

  • Teledyne LeCroy
  • Test & Measurement