|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Taiyo Yuden » Taiyo Yuden Super Caps
NEWEST Products
Taiyo Yuden Super Caps

Taiyo Yuden Super Caps

Taiyo Yuden Super Caps include cylindrical lithium-ion, ceramic chip, radial, and coin type. Because of an original electrode structure, the polyacene Taiyo Yuden Super Caps have succeeded in increasing the capacity per cubic volume compared with the conventional electric double-layer capacitor. Taiyo Yuden Super Caps are environmentally-friendly capacitors that do not include heavy metals.

Lithium-Ion

Taiyo Yuden Cylindrical Lithium Ion Capacitor uses the combined strength of lithium-ion secondary batteries and conventional electric dual layer capacitors (EDLCs), resulting in an energy device that offers extremely large energy capacitance and high reliability. The hybrid Lithium Ion Capacitors from Taiyo Yuden are driven by "Lithium Pre-Dope" technology that involves the storing of lithium ions at the anode in advance, enabling energy to be used more efficiently and cycle life to be increased.  These Lithium Ion Capacitors offer energy density 4 to 10 times greater than EDLCs and can be used as a stand-alone power source or as a load charge leveling device to increase the life of the main power source such as a dry battery or lithium primary battery.  Specifications of Taiyo Yuden's Lithium Ion Capacitors include 40F, 100F, and 200F capacitances, operating temperature range from -25°C to ~85° C, and increased maximum voltage of 3.8V, about 1.5 times higher than the 2.3 to 2.7V of conventional capacitors.

Taiyo Yuden Cylinder Type Lithium Ion Super Capacitors

View Product List
Datasheet
Learn More

Ceramic Chip

Taiyo Yuden has expanded the PAS polyacene supercapacitor product line to include the ceramic, chip-type PAS polyacene supercapacitor series, in addition to the radial, and coin type PAS series. Like other polyacene capacitors, the ceramic PAS polyacene supercapacitor from Taiyo Yuden can store a large number of ions into its amorphous structure (doping), and therefore, these capacitors have much larger capacitance than conventional electric double layer capacitors. Features of the highly reliable, high capacity PAS chip-type supercapacitor series include 2.6V and 3.3V maximum usable voltage, 0.014F and 0.011F capacitance, operating temperature range up to 70ºC, and RoHS/WEEE compliance.

Taiyo Yuden Ceramic Chip Super Capacitors

View Product List
Datasheet

Radial

Taiyo Yuden PAS Radial Super Capacitors are made of polyacene, and can store a much larger number of ions into its amorphous structure and quick charge is possible with its low internal resistance. PAS Radial Super Capacitors feature a capacitance range of 1.0 to 56 F, resistance range of 0.05 Ω to 1.0 Ω, and maximum useable voltage range of 2.3 V to 3.0 V. Taiyo Yuden PAS Radial Super Capacitors are environmentally friendly power sources, and do not contain any heavy metals such as Cd, Hg, or Pb. Taiyo Yuden PAS Radial Super Capacitors are ideal as a back-up power source for CPUs, microcomputers, and flash memory writing when shutting off power, and as a power source storage combined with solar cell, fuel cell, or generator.

Taiyo Yuden PAS Radial Super Caps



View Product List
Datasheet


Coin

Taiyo Yuden PAS Coin Type Super Capacitors are made of polyacene, and can store a much larger number of ions into its amorphous structure and quick charge is possible with its low internal resistance. PAS Coin Type Super Capacitors feature high capacity, high reliability and are extremely stable. PAS Coin Type Super Capacitors feature a capacitance range of 0.035 F to 0.07 F, resistance range of 70 Ω to 1.0 Ω, and maximum useable voltage range of 2.5 V to 3.3 V. Taiyo Yuden PAS Coin Type Super Capacitors are environmentally friendly power sources, and do not contain any heavy metals such as Cd, Hg, or Pb. Taiyo Yuden PAS Coin Type Super Capacitors are ideal for memory and RTC back-up power sources for cellular phones, PDAs, digital cameras, and portable radios.

Taiyo Yuden Coin type Super Capacitors


View Product List
Datasheet


  • Taiyo Yuden
  • Power Management
  • Passive Components|Capacitors