Home » NEWEST Products » New by Manufacturer » TE Connectivity » Spin Lock Variable Angle Backshells - TE Connectivity
NEWEST Products

TE Connectivity Logo

Spin Lock Variable Angle
Backshells - TE Connectivity


TE Connectivity introduced the innovative Spin Lock Variable Angle Backshell for Mil/Spec circular connectors. The spin lock variable angle backshell enables straight, 45° and 90° cable terminations within the same part. The backshell rotates around the axis of the cable bundle and locks in position which minimizes stress on the wire bundle and provides more robust strain relief than other termination systems. The design allows engineers to use one part number for multiple applications rather than having to purchase a different backshell for each angle needed. The Spin Lock Backshell is ideal for Aerospace, Defense, Marine, and heavy industrial applications, and is compatible with MIL-DTL-5015, MIL-DTL-38999, and most Mil-Spec circular connectors.

Features
  • Variable angle backshell enables straight, 45° and 90° cable terminations with the same part
  • High performance, low resistance shield termination provided by the proven Tinel-Lock ring system or bandstrap
  • Sealed termination achieved via a standard heat-shrinkable molded shape and adhesive system
  • Available in a variety of material and plating options
  • Saddle clamp strain relief or heat-shrinkable molded shape provides strain relief and sealing
Physical Specifications
  • Housing Material: Aluminum Alloy
  • Plating: Cadmium olive drab to SAE-AMS-PQ-P-146

Applications
  • Mil / Aerospace
  • Marine
  • Heavy industrial applications
Electrical / Mechanical Specifications


Part Number Connector Code
Shell Size Entry Size Entry Diameter Cable Diameter Strain Relief Method Datasheet
Saddle Clamp Version
SLC40AB-0804A 40 8 4 6.40mm 2.49 - 5.94mm Clamp
SLC40AB-1006A40 10 6 9.5mm 3.89 - 5.94mm Clamp
SLC40AB-1208A 40
12 8 12.7mm 4.93 - 8.33mm Clamp
SLC41AB-0804A 41
8 4 6.40mm 2.49 - 5.94mm Clamp
SLC41AB-1006A41
10 6 9.5mm 3.89 - 5.94mm Clamp
SLC41AB-1208A41
12 8 12.7mm 4.93 - 8.33mm Clamp
SLC54AB-0804A
54
8 4 6.40mm 2.49 - 5.94mm Clamp
SLC54AB-1006A
54
10 69.5mm3.89 - 5.94mm
Clamp
SLC54AB-1208A54
12 8 12.7mm 4.93 - 8.33mm Clamp
Molded Boot Version
SLM40AB-0804A-25-040 8 4 6.40mm 2.49 - 5.94mm Molded Part
SLM40AB-1006A-25-0 40
10 6 9.5mm 3.89 - 5.94mm Molded Part
SLM40AB-1208A-25-0 40
12 8 12.7mm 4.93 - 8.33mm Molded Part
SLM41AB-0804A-25-0
41 8 4 6.40mm 2.49 - 5.94mm Molded Part
SLM41AB-1006A-25-0 41
10 6 9.5mm 3.89 - 5.94mm Molded Part
SLM41AB-1208A-25-0 41 12 8 12.7mm 4.93 - 8.33mm Molded Part
SLM54AB-0804A-25-0 548
4 6.40mm 2.49 - 5.94mmMolded Part

SLM54AB-1006A-25-0 54
10 6 9.5mm 3.89 - 5.94mm Molded Part
SLM54AB-1208A-25-0
54
12 8 12.7mm 4.93 - 8.33mm Molded Part

  • TE Connectivity
  • Connectors|Connector-Circular