|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity CXP Pluggable I/O Connectors
NEWEST Products

TE Connectivity Logo


TE Connectivity CXP Pluggable I/O Connectors

The TE Connectivity CXP connector and cage assembly offers 12 channels of 12.5 Gbps data rates for 150 Gbps of total bandwidth in one-piece press-fit assembly which reduces PCB processing and cost. The TE CXP system complies with InfiniBand CXP 12x QDR and IEEE 100 Gbps Ethernet standards and enables pluggable copper or optical cable options. The Enhanced Footprint (EF) offers reduced cross-talk and improved electrical performance. Applications for TE's CXP system include controller cards and servers, network switches, routers, storage devices, Direct Attached Storage (DAS), Storage Attached Networks (SAN), and Network Attached Storage (NAS).


Features
  • Standard CXP interface complies with InfiniBand CXP 12x QDR and IEEE 100 Gbps Ethernet
  • Provides 12 channels of 12.5 Gbps data rates for 150 Gbps of total bandwidth in one-piece press-fit assembly
  • Enhanced Footprint (EF), dual-sourced footprint offers reduced cross-talk
  • Pre-assembled (one-piece) connector and cage assembly offers one-step placement to the board
  • EMI gasketing at bezel opening and EMI springs for plug-to receptacle containment
  • CXP cages accommodate belly-to-belly mounting (can be applied to both sides of the board)
  • Multiple heat-sink, lightpipe and EMI/dust plug options available

Applications
  • Controller Cards and Servers
  • Network Switches
  • Routers
  • Storage Devices
  • Direct Attached Storage (DAS)
  • Storage Attached Networks (SAN)
  • Network Attached Storage (NAS)
Electrical Specifications
  • Connector signal integrity performance meets requirements of InfiniBand CXP specification
  • Enhanced footprint (EF) offers superior isolation at the board termination
  • Fully shielded and bezel gasket integrated for EMI containment
  • Current rating : 0.5 amps max. per pin

Mechanical Specifications
  • Mating force : 210N min.
  • Unmating force : 42N min.
  • Durability : 250 cycles
  • Max. PCB insertion force : 25N per pin

Physical Specifications
  • Body : Zinc diecast
  • Connector housing : LCP
  • Connector contacts : Copper alloy
  • Heatsinks : Aluminum


Part Number Description Height Profile Cover Heat Sink Light Pipes
2149152-1 CXP Receptacle Assembly 11.88 mm Standard Yes No No
2149699-1 CXP Receptacle Assembly 11.55 mm Belly - Belly (standard) Yes No No
2149159-3 CXP Receptacle Assembly 16.37 mm Standard No Yes Yes
2149731-1 CXP Receptacle Assembly 11.55 mm Belly - Belly (extended) Yes No No
2148039-1 CXP 24 AWG Fiber Optic Cable Assembly - - - - -

  • TE Connectivity
  • Connectors|Connector-I/O