Home » NEWEST Products » New by Manufacturer » TE Connectivity » LUMAWISE Type CM LED Sockets for Cree XLamp MP-L - TE
NEWEST Products
TE Connectivity Logo

TE Connectivity LUMAWISE Type CM LED Sockets for Cree XLamp® MP-L™ LEDs

TE Connectivity designed the Type CM LUMAWISE LED Sockets as an integrated electrical and optical solution for the Cree XLamp® MP-L™ LEDs . TE's solderless LED Sockets for Cree XLamp® MP-L™ LEDs enable power to be provided to the LED using either a LED-to-board or LED-to-wire solution. The LED-to-wire solution features TE's AMP Mini CT connector which plugs into the socket. For conventional PCB mount applications, the board-to-board solution provides an electrical connection between the electrical pads on the LED substrate and pads on the printed circuit (PC) board. To give the designer innovative integration possibilities, the LED-to-inverted wire solution supplies power to the LED from underneath the PC board by wiring the AMP Mini CT connector which plugs into the socket.

View all TE Connectivity Solderless LED Sockets/Holders
View the Ledil Tyra & Tyra2 Series Reflectors for Cree MP-L LEDs

Features
  • Fast snap-in termination to the Cree XLamp® MP-L™ LED
  • 6 line termination in both wire and board termination versions
  • Secure attachment to substrate using three standard 4-32 screws or M3 screws
  • Horizontal and inverted wire versions incorporate 6 position AMP Mini CT header
  • Eliminates hand soldering wires to the MPL 0.70mm x 0.85mm pads
  • Accommodates various MP-L™ LED mounting options
  • Provides easy, snap-on attachment of LEDIL Tyra series reflectors
  • Low profile - <3mm around the dome (w/o latches) and 5.20mm high at the connector interface
Physical Specifications
  • Housings: 94 V0 rated high temperature resistant thermoplastic
  • Contacts:
    • Copper alloy contact base material
    • Select silver plated contact interface to Cree XLamp® MP-L™ LED
    • Tin plated contact to AMP Mini CT connector or to PCB
Applications
  • Integrated custom LED lighting
  • Commercial and residential lighting applications:
    • Replacement lamps
    • Spot lighting
    • Flood lights
    • Down lights
    • Wall wash lighting
    • Tunnel lighting
Part Number Description Type Data Sheet
Loading First Previous Next Last
 
Key Features
TE Connectivity Solderless LED Socket for Cree XLamp® Feature Diagrams
Part Type Examples
TE Connectivity Solderless LED Socket for Cree XLamp® Part Examples
  • TE Connectivity
  • Lighting
  • Connectors|Lighting Connectors