|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » LUMAWISE Type BR LED Sockets for Bridgelux RS - TE
NEWEST Products
TE Connectivity Logo

TE Connectivity LUMAWISE Type BR LED Sockets for Bridgelux RS

TE Connectivity offers the LUMAWISE Type BR LED Socket as a quick termination connector system for use with the Bridgelux RS LED. The solderless LED Socket, Type BR eliminates the need to design, manufacture, and integrate a complex metal-clad printed circuit board assembly into the lighting fixture. The one-piece connector assembly features the TE poke-in wire termination to wire types ranging from 18 - 22 AWG. Type BR simplifies termination to the Bridgelux RS LED with locating features that properly position the LED into the socket prior to mounting the full assembly onto the heat sink with the four screw attachment using M3 or #4 screws. Designed for easy integration, the socket accepts the commercially available LEDIL Britney Series Optics as well as provides sufficient space to allow for the use of other custom optical solutions.

View all TE Connectivity Solderless LED Sockets/Holders

  • Solderless Termination to Bridgelux RS LED
  • Poke-in wire terminals accept the following:
    • 18 - 22 AWG solid wires
    • 18 - 20 AWG pre-bond wires
    • 18 AWG stranded wire
  • Cleared area designated for reflector mounting
  • LED retained in housing with slight press-fit (LED not included)
  • Four screw attachment using M3 or #4 screws
  • Integrated features for polarization on heat sink

  • Retail lighting
  • Commercial down lights
  • High bay lighting
Mechanical Specifications
  • -40ºC to 105ºC continuous operating temperature
  • 70mm approximate overall diameter
  • Accepts 18 - 22 AWG, 300V rated UL 1007 wire
  • Mating cycle:
    • 1 mating cycle for poke-in
    • 5 mating cycles for LED heat sink
  • Alignment pins use same hole size as mounting screws
  • Accepts standard LEDIL OY Britney Series reflectors
Electrical Specifications
  • Current rating: 3A MAX
  • Voltage rating: 60VDC
  • Dielectric Withstand Voltage: 500VDC

Physical Specifications
  • Terminals: Tin plated, copper alloy
  • Housing: UL 94V0 rated high temperature thermoplastic, UV FI resistant
TE Solderless LED Sockets for Bridgelux RS
  • TE Connectivity