|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » LUMAWISE Type LH LED Holder for Philips Lumileds LUXEON® H LED Array - TE
NEWEST Products
TE Connectivity Type LH Solderless LED Holder for Philips Lumileds LUXEON® H LED Array

TE Connectivity Type LH LUMAWISE LED Holder
for Philips Lumileds LUXEON® H LED Array

TE Connectivity Type LH LUMAWISE LED Holder is a robust solution for use with the Philips Lumileds LUXEON® H LED Array. The Type LH holder mechanically and thermally secures the Luxeon H directly to the heat sink facilitating the fast design and assembly of fixtures with the Luxeon H emitter. Ideal for GU10 and A19 lamp applications, the Type LH holder uses stainless steel material to resist corrosion in high humidity environments and to provide the important stable clamping force over the lifetime of the product. This LED holder makes Luxeon H designs more reliable, easier to use, and faster to market.

Learn more about the Philips Lumileds LUXEON® H High Voltage LEDs
Also available! View all TE Connectivity LUMAWISE LED Sockets/Holders


Features
  • Mechanically and thermally secure the Luxeon H emitter to
    the heat sink using standard screws
  • Provides greater than 3mm of clearance distance between the Luxeon H emitter electrical termination pads and the Type LH hold down spring members
  • Clearance area around the Luxeon H emitter light emitting surface for the placement and use of secondary optics
  • Less than 2mm in profile height to eliminate shadowing effects
  • Type LH socket does not obstruct access to the Luxeon H
    emitter Tcase measurement point
  • Designed to accommodate thermal grease, paste,
    and thermal interface materials up to 0.25mm thick
  • Stainless steel material utilized to resist corrosion in high humidity environments and to provide stable clamping forces over the lifetime of the product
  • RoHS and REACH compliant
Specifications
  • -40ºC to 110ºC continuous operating temperature
  • Fits within less than a 28mm diameter area
  • Lower than 2mm in profile height
  • Securely fastens to the heat sink with two M3 or
    #4 sized mounting screws

Applications
  • Ideal for space-constrained, cost-sensitive,
    and visually appealing designs
  • Retrofit bulbs (GU10, A19, and Candle bulbs)
  • Track lighting
  • Under cabinet lighting
  • TE Connectivity
  • Lighting
  • Connectors|Lighting Connectors|Optoelectronics|Lamps & Holders|LEDs