Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Solderless LED Sockets/Holders | REDIRECTED
NEWEST Products
TE Connectivity Solderless LED Sockets/Holders

TE Connectivity Solderless LED Sockets/Holders

TE Connectivity Solderless LED Sockets/Holders offer a higher level of integration via a solderless connection to LEDs. These sockets mechanically secure and electrically connect the LED to a luminaire without the need to solder. Sockets allow the LED
to be directly attached to a PCB or heat sink using a few standard screws. They have multi-point connection, accept optics,
include fast attachment features, and provide proper orientation.

Features
  • Fast termination and assembly
  • Eliminates hand soldering wires
  • Three termination methods: Poke-in, IDC, and separable
Applications
  • Spot lights
  • Track lights
  • Recessed downlights

  • High bay lights
  • Retrofit lamps and bulbs

TE Connectivity Type LH Solderless LED Holder for Philips Lumileds LUXEON® H LEDs


TE Connectivity Type LH Solderless LED Holder is a robust solution for use with the Philips Lumileds LUXEON® H LED Array. The Type LH holder mechanically and thermally secures the Luxeon H directly to the heat sink facilitating the fast design and assembly of fixtures with the Luxeon H emitter. Ideal for GU10 and A19 lamp applications, the Type LH holder uses stainless steel material to resist corrosion in high humidity environments and to provide the important stable clamping force over the lifetime of the product. This LED holder makes Luxeon H designs more reliable, easier to use, and faster to market.
Learn more

Learn more about the Philips Lumileds LUXEON® H High Voltage LEDs


Features
  • Mechanically and thermally secure the Luxeon H emitter to the heat sink using standard screws
  • Provides greater than 3mm of clearance distance
    between the Luxeon H emitter electrical termination
    pads and the Type LH hold down spring members
  • Clearance area around the Luxeon H emitter light emitting surface for the placement and use of
    secondary optics
  • Less than 2mm in profile height to eliminate
    shadowing effects
  • Type LH socket does not obstruct access to the
    Luxeon H emitter Tcase measurement point
  • Designed to accommodate thermal grease, paste,
    and thermal interface materials up to 0.25mm thick
  • Stainless steel material utilized to resist corrosion in high humidity environments and to provide stable clamping forces over the lifetime of the product
  • RoHS and REACH compliant
Specifications
  • -40ºC to 110ºC continuous operating temperature
  • Fits within less than a 28mm diameter area
  • Lower than 2mm in profile height
  • Securely fastens to the heat sink with two M3 or #4 sized mounting screws

Applications
  • Ideal for space-constrained, cost-sensitive,
    and visually appealing designs
  • Retrofit bulbs (GU10, A19, and Candle bulbs)
  • Track lighting
  • Under cabinet lighting

TE Connectivity Type SMIZ Solderless LED Socket for Sharp Mini Zenigata LEDs


TE Connectivity Type SMIZ Solderless LED Socket is a quick termination connector system for use with the Sharp Mini Zenigata LED. This two piece connector assembly features the TE poke-in wire termination for 24 AWG wire. Termination to the Mini Zenigata LED is simplified with locating features that position the LED into the socket during the assembly process. This socket allows the LED to be directly attached to the heatsink using two standard (M2) screws.


Features
  • Solderless termination to Sharp Mini Zenigata
    LED array series
  • Poke-in 24AWG solid tin wire termination
  • UV resistant housing material
  • Two screw attachment to heat sink using M2 screws
  • Locator posts on housing to aid in positioning connector on heat sink
  • RoHS compliant

Applications
  • LED replacement lamp indoor and outdoor lighting
  • Architectural illumination
  • Reading lamps
  • Spotlights
  • Sign and symbol luminaires
  • Pendant lights
  • Mobile lighting
  • Area and object lighting
Specifications
  • -25ºC to 105ºC continuous operating temperature
  • Length x width x height: 13.7 x 9.03 x 2.8mm
  • Applicable wire: AWG#24 (solid, tin coated)
  • Mating cycles:
    • Non-releasable, one time wire termination
    • One mating cycle to LED recommended
    • Alignment pins use same hole size as M2 screw mounting holes
  • Accomodates square or circular Mini Zenigata LED
  • Current rating: 1.0A MAX
  • Voltage rating: 100VDC
  • Dielectric withstand voltage: 1500VAC
  • Terminals: LED contact interface is gold over
    nickel plating
  • Housing: UL94V-0 rated high temperature thermoplastic, UV FI resistant

TE Connectivity Type NL2 Solderless LED Socket for NICHIA COB-L LEDs


TE Connectivity Type NL2 Solderless LED Sockets are a quick termination connector system for use with the NICHIA COB-L LEDs. The one-piece connector assembly features TE's proven poke-in wire termination method for 18 through 22 AWG solid, 18-20 AWG pre-bonded, and 18 AWG stranded wires. Locating features simplify the assembly process and properly position the LED into the socket. The integrated polarization feature enables a secure and lasting connection. When assembled, the Type NL2 Socket provides a reliable connection and protects the ceramic LED edges. Designed specifically for chip-on-board
LEDs from NICHIA, the Type NL2 Socket is suitable for applications such as retail lighting, commercial down lights, and high bay lighting. The Solderless LED Socket for NICHIA COB-L LEDs is UL-recognized to UL 1977 for use in UL 8750 applications and is RoHS compliant.
Learn more


Features
  • Designed specifically for chip-on-board LEDs from NICHIA
  • Quick termination of NICHIA COB-L LEDs
  • Does not require heat application
  • Quick-and-easy installation process with minimal manual work; reduces assembly time and costs
  • One-piece connector assembly features TE's proven poke-in wire termination method
  • Poke-in wire terminals accept the following:
    • 18 - 22 AWG solid wires
    • 18 - 20 AWG pre-bond wires
    • 18 AWG stranded wire
  • Two screw attachment using M3 or #4 screws
  • Integrated polarization enables a secure and lasting connection
  • LED retained in housing with slight press-fit (LED not included)
  • Enables greater uniformity in connections with a strong but removable connection
  • Molded polarity indicator on housing
  • UV-resistant housing material to prevent housing discoloration
  • UL-recognized to UL 1977 for use in UL 8750 applications
  • RoHS compliant

Applications
  • Retail lighting
  • Commercial down lights
  • High bay lighting
Mechanical Specifications
  • Operating temperature: - 25ºC to 105ºC
  • Wire insertion force:
    • 15.6N (max) for solid wire
    • 29.9N (max) for stranded and pre-bond wire
  • Wire retention force:
    • 40.0N (min) for solid wire
    • 22.2N (min) for stranded and
      pre-bond wire

Physical Specifications
  • Housing material: UL94V-0 rated high temperature thermoplastic, UV FI resistant
  • Terminals: LED contact area is gold
    over nickel

Electrical Specifications
  • Operating voltage: 100 VDC
  • Current: 2A
  • Withstanding voltage: 1500V AC for
    1 minute
  • Insulation resistance: 500MΩ (min)
  • Applicable wires:
    • Solid, stranded, pre-bond: 18 AWG
    • Solid, pre-bond: 22 AWG


TE Connectivity Type LS Solderless LED Socket for Philips Lumileds LUXEON S LEDs


TE Connectivity Type LS Solderless LED Socket is a quick termination connector system for use with the Philips Lumileds LUXEON S. The connector features easy, snap-together tool-less insulation displacement termination to 24awg wire. Termination to the LUXEON S LED is simplified by the use of an easily applied locator frame that pre-positions the LED on a heatsink prior to final connectorization using the socket. To further enhance integration capabilities, the socket is offered in a version that includes snap-attach features allowing the use of custom or off-the-shelf optical solutions.

The Type LS socket eliminates the need to design, manufacture, and integrate a complex metal clad circuit board (MCPCB) assembly into the lighting fixture. This frees the lighting fixture designer to move beyond the limitations inherent in a planar MCPCB LED assemblies. The ability to easily place an LED anywhere in a fixture using simple hand tools provides the fixture designer with a broad range of novel integration possibilities.

Learn more about Philips Lumileds LUXEON® S1000 High Flux Density LEDs


Features
  • Solderless termination to LUXEON S LED
  • Integral optics attachment features
  • LED locator to aid assembly
  • Three screw attachment using M3 or #4 screws
  • No-strip IDC termination of 24 AWG solid & stranded wires
  • Integral thermal spring frame helps provide adequate normal force for LED to heat sink
  • Low profile – housing optical interference <2%
    of total LED light output

Applications
  • Custom single source spot lighting fixtures
  • Lighting fixtures requiring multiple distributed,
    high intensity sources
  • Integrated retrofit spot lights
    (PAR30, PAR38, MR-16 etc)
Specifications
  • -40ºC to 105ºC continuous operating temperature
  • 35.9mm x 29.6mm socket size
  • Fits within 42.2mm diameter circumscribed circle centered on LED
  • 3mm height within optical emission area
  • 5.20mm height at the connector interface
  • For use with 24 AWG UL1007 solid or stranded wire or equivalent
  • Current rating: 1.5A
  • Voltage rating: 40 VDC
  • Dielectric withstand voltage: 1500 VAC
  • Select gold plated contact interface to LED
  • Select tin plated Insulation Displacement Crimp (IDC) interface to wire
  • High performance copper alloy contact
  • Stainless steel LED pressure spring
  • UL 94V0 rated high temperature thermoplastic housing and locator

TE Connectivity Type BR Solderless LED Sockets for Bridgelux RS


TE Connectivity Type BR Solderless LED Sockets are a quick termination connector system for use with the Bridgelux RS LED. The Type BR Socket eliminates the need to design, manufacture, and integrate a complex metal-clad printed circuit board assembly into the lighting fixture. The one-piece connector assembly features the TE poke-in wire termination to wire types ranging from 18 - 22 AWG. These sockets simplify termination to the Bridgelux RS LED with locating features that properly position the LED into the socket prior to mounting the full assembly onto the heat sink with the four screw attachment using M3 or #4 screws. Designed for easy integration, the sockets accept the commercially available LEDIL Britney Series Optics as well as provide sufficient space to allow for the use of other custom optical solutions.
Learn more


Features
  • Solderless termination to Bridgelux RS LED
  • Poke-in wire terminals accept the following:
    • 18 - 22 AWG solid wires
    • 18 - 20 AWG pre-bond wires
    • 18 AWG stranded wire
  • Cleared area designated for reflector mounting
  • LED retained in housing with slight press-fit
    (LED not included)
  • Four screw attachment using M3 or #4 screws
  • Integrated features for polarization on heat sink

Applications
  • Retail lighting
  • Commercial down lights
  • High bay lighting
Mechanical Specifications
  • -40ºC to 105ºC continuous operating temperature
  • 70mm approximate overall diameter
  • Accepts 18 - 22 AWG, 300V rated UL 1007 wire
  • Mating cycle:
    • 1 mating cycle for poke-in
    • 5 mating cycles for LED heat sink
  • Alignment pins use same hole size as mounting screws
  • Accepts standard LEDIL OY Britney Series reflectors

Electrical Specifications
  • Current rating: 3A MAX
  • Voltage rating: 60VDC
  • Dielectric Withstand Voltage: 500VDC

Physical Specifications
  • Terminals: Tin plated, copper alloy
  • Housing: UL 94V0 rated high temperature thermoplastic, UV FI resistant

TE Connectivity Type CM Solderless LED Sockets for Cree XLamp® MP-L™ LEDs


TE Connectivity Type CM Solderless LED Sockets are part of an integrated electrical and optical solution for the Cree XLamp® MP-L™ LEDs. TE's Solderless LED Sockets for Cree XLamp® MP-L™ LEDs enable power to be provided to the LED using either a LED-to-board or LED-to-wire solution. The LED-to-wire solution features TE's AMP Mini CT connector which plugs into the socket. For conventional PCB mount applications, the board-to-board solution provides an electrical connection between the electrical pads on the LED substrate and pads on the printed circuit (PC) board. To give the designer innovative integration possibilities, the LED-to-inverted wire solution supplies power to the LED from underneath the PC board by wiring the AMP Mini CT connector which plugs into the socket.
Learn more


Features
  • Fast snap-in termination to the Cree
    XLamp® MP-L™ LED
  • 6 line termination in both wire and board termination versions
  • Secure attachment to substrate using three standard 4-32 screws or M3 screws
  • Horizontal and inverted wire versions incorporate 6 position AMP Mini CT header
  • Eliminates hand soldering wires to the MPL 0.70mm x 0.85mm pads
  • Accommodates various MP-L™ LED
    mounting options
  • Provides easy, snap-on attachment of
    LEDIL Tyra series reflectors
  • Low profile - <3mm around the dome
    (w/o latches) and 5.20mm high at the connector interface
Physical Specifications
  • Housings: 94 V0 rated high temperature
    resistant thermoplastic
  • Contacts:
    • Copper alloy contact base material
    • Select silver plated contact interface to Cree
      XLamp® MP-L™ LED
    • Tin plated contact to AMP Mini CT connector or to PCB

Applications
  • Integrated custom LED lighting
  • Commercial and residential lighting applications:
    • Replacement lamps
    • Spot lighting
    • Flood lights
    • Down lights
    • Wall wash lighting
    • Tunnel lighting

TE Connectivity Type CM Solderless LED Sockets for Cree XLamp® MP-L™ LEDs


TE Connectivity Type LK Solderless LED Holder for Philips Lumileds LUXEON® K LED Series

The TE Solderless LED Socket, Type LK is a quick termination connector system for use with the Philips Lumileds LUXEON® K LED series. The Type LK features driven current up to 1.5A at 75VDC, a quick poke-in wire termination for 22AWG and 24AWG and can be used for the all Philips Lumileds LUXEON® K models – 4, 8, 12, 16, and 24 up LEDs. The socket allows the direct attachment of LEDs to a heat sink using a standard M3 screw, greatly decreasing installation time while increasing reliability and quality control.


Features
  • Universal socket for Philips Lumileds LUXEON® K LED series
  • Driven current up to 1.5A at 75VDC
  • Tool-less termination of 22 - 24 AWG solid wire
  • Insertion feature to facilitate easy insertion of a stranded 22 - 24 AWG wire into the Solderless LED Socket
  • Repeatable termination to the LED(5 times on LED)
  • LED socket designed for 3mm creep and clearance (for non isolated applications)
  • Locator posts on housing to aid in positioning connector on heat sink
  • Wire snap feature for wire routing

Applications
  • Spot lights
  • Down lights
  • Retrofit bulbs
  • Track lights
Mechanical
  • -40°C to 125°C operating temperature
  • Length 14.3mm x width 11.5mm x height 4.5mm (excluding screw)
  • Applicable wire: 22 - 24AWG solid wire
  • Mating cycles: 5 times on LED
  • Accomodates 4, 8, 12, 16, 24 up LED sizes (2 or 4 per LED array)s
  • For use with M3 x 6mm (min) screw (not included)
  • Strip length of the wires needs to be between 6-7mm
  • Terminals: LED contact interface is gold over nickel plating
  • Housing: UL94VO rated

Electrical
  • Current rating: 1.5A max.
  • Voltage rating: 75VDC max.
  • Dielectric Withstand Voltage: 3kVDC
  • UL, CSA and IEC approbation


TE Connectivity Type OS Solderless LED Socket for OSRAM Opto SOLARIQ™ LED Array


TE Connectivity Type OS Solderless LED Socket is a small, low profile, flexible LED holder that provides a quick and easy solderless connection to the OSRAM Opto SOLARIQ™ LED array. The straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The Type OS Solderless LED Socket is available as a two piece corner configuration and as a one piece assembled unit configured for the specific SOLARIQ™ array to ease handling and reduce assembly time. TE’s Type OS socket allows the direct attachment of LEDs to a heat sink using a standard screw. This LED socket makes SOLARIQ™ designs more reliable, easier to user, and faster to market.
Learn more


Features
  • Available in two piece configuration or one piece assembled unit configured to the specific SOLERIQ™ array to ease handling and reduce assembly time
  • Poke-in style electrical contacts supporting
    • 18-22AWG solid
    • 18-20AWG fused
    • 18AWG stranded 300V rated wire
  • Optional metal thermal spring enhances pressure on heat sink for a variety of TIMs without damage to substrates
  • Housing design minimizes obstructed light output from LED
  • White lighting grade materials with high reflectivity properties
  • Guide posts for easy location and alignment on heatsink
  • Access to COB temperature test point
  • Access to view the LED polarity indicators printed on the LED
  • Rounded corners to minimize shadowing
  • Optical keep out zone and landing area for secondary optics

Applications
  • Downlights
  • Spotlights
  • High bay lighting
  • Overhead fixtures
  • Area lighting
Mechanical Specifications
  • Operating temperature range to 105°C without thermal pressure degradation
  • Utilize a screw size of #4 or M3 for attachment

Electrical Specifications
  • Current rating: 3.0A
  • Voltage rating: 250 VDC
  • UL and CSA recognized component (cUR) for use in UL8750, UL1598 applications
  • IEC 60838-1 & IEC 61984 compliant

Physical Specifications
  • UV resistant materials and high quality metal alloys and plating for long term stability and reliability during 50,000 hours of normal usage
  • UL 94V-0 flammability rating

TE Connectivity Type CL LED Holder for Citizen CLL


TE Connectivity Type CL Solderless LED Socket is a small, low profile, flexible LED holder that provides a quick and easy solderless connection to the CITIZEN ELECTRONICS CO. CLL array family. The straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The Type CL Solderless LED Socket is available as a two piece corner configuration and as a one piece assembled unit configured for the specific CL array to ease handling and reduce assembly time. TE’s Type CL socket allows the direct attachment of LEDs to a heat sink using a standard screw, making CLL designs more reliable, easier to user, and faster to market.
Learn more


Features
  • Available in two piece configuration or one piece assembled unit configured to the specific CLL and L array to ease handling and reduce assembly time
  • Poke-in wire terminals accept the following:
    • 18 - 22 AWG solid wires
    • 18-20AWG fused
    • 18AWG stranded 300V rated wire
  • Optional metal thermal spring enhances pressure on heat sink for a variety of TIMs without damage to substrates
  • Housing design minimizes obstructed light output from LED
  • White lighting grade materials with high reflectivity properties
  • Guide posts for easy location and alignment on heatsink
  • Access to COB temperature test point
  • Access to view the LED polarity indicators printed on the LED
  • Rounded corners to minimize shadowing
  • Optical keep out zone and landing area for secondary optics

Applications
  • Downlights
  • Spotlights
  • High bay lighting
  • Overhead fixtures
  • Area lighting
Mechanical Specifications
  • Operating temperature range to 105°C without thermal pressure degradation
  • Utilize a screw size of #4 or M3 for attachment

Electrical Specifications
  • Current rating: 3.0A
  • Voltage rating: 250 VDC

Physical Specifications
  • UL and CSA recognized component (cUR) for use in UL8750, UL1598 applications
  • IEC 60838-1 & IEC 61984 compliant
  • UV resistant materials and high quality metal alloys and plating for long term stability and reliability during 50,000 hours of normal usage
  • UL 94V-0 flammability rating

TE Connectivity Type CXA Solderless LED Socket for CREE XLamp CXA LED Array


TE Connectivity Type CXA Solderless LED Socket is a small, low profile, flexible LED holder that provides a quick and easy solderless connection to the CREE XLamp® CXA array family. The straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The Type CXA Solderless LED Socket is available as a two piece corner configuration and as a one piece assembled unit configured specifically for the CXA array to ease handling and reduce assembly time. TE’s Type CXA socket allows the direct attachment of LEDs to a heat sink using a standard screw.
Learn more


Features
  • Available in two piece configuration or one piece assembled unit configured to the specific CXA array to ease handling and reduce assembly time
  • Poke-in wire terminals accept the following:
    • 18 - 22 AWG solid wires
    • 18-20AWG fused
    • 18AWG stranded 300V rated wire
  • Optional metal thermal spring enhances pressure on heat sink for a variety of TIMs without damage to substrates
  • Housing design minimizes obstructed light output from LED
  • White lighting grade materials with high reflectivity properties
  • Guide posts for easy location and alignment on heatsink
  • Access to COB temperature test point
  • Access to view the LED polarity indicators printed on the LED
  • Rounded corners to minimize shadowing
  • Optical keep out zone and landing area for secondary optics

Applications
  • Downlights
  • Spotlights
  • High bay lighting
  • Overhead fixtures
  • Area lighting
Mechanical Specifications
  • Operating temperature range to 105°C without thermal pressure degradation
  • Utilize a screw size of #4 or M3 for attachment

Electrical Specifications
  • Current rating: 3.0A
  • Voltage rating: 250 VDC

Physical Specifications
  • UL and CSA recognized component (cUR) for use in UL8750, UL1598 applications
  • IEC 60838-1 & IEC 61984 compliant
  • UV resistant materials and high quality metal alloys and plating for long term stability and reliability during 50,000 hours of normal usage
  • UL 94V-0 flammability rating

TE Connectivity Type BL Solderless LED Socket for Bridgelux ES & LS LED Array


TE Connectivity Type BL Solderless LED Socket is a small, low profile, flexible LED holder that provides a quick and easy solderless connection to the Bridgelux ES & LS array series. The straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The Type BL Solderless LED Socket is available as a two piece corner configuration and as a one piece assembled unit configured for the specific ES or LS array to ease handling and reduce assembly time. TE’s Type BL socket allows the direct attachment of LEDs to a heat sink using a standard screw. This LED socket makes Bridgelux designs more reliable, easier to user, and faster to market.
Learn more


Features
  • Available in two piece configuration or one piece assembled unit configured to the specific ES or LS array to ease handling and reduce assembly time
  • Poke-in wire terminals accept the following:
    • 18 - 22 AWG solid wires
    • 18-20AWG fused
    • 18AWG stranded 300V rated wire
  • Optional metal thermal spring enhances pressure on heat sink for a variety of TIMs without damage to substrates
  • Housing design minimizes obstructed light output from LED
  • White lighting grade materials with high reflectivity properties
  • Guide posts for easy location and alignment on heatsink
  • Access to COB temperature test point
  • Access to view the LED polarity indicators printed on the LED
  • Rounded corners to minimize shadowing
  • Optical keep out zone and landing area for secondary optics

Applications
  • Downlights
  • Spotlights
  • High bay lighting
  • Overhead fixtures
  • Area lighting
Mechanical Specifications
  • Operating temperature range to 105°C without thermal pressure degradation
  • Utilize a screw size of #4 or M3 for attachment

Electrical Specifications
  • Current rating: 3.0A
  • Voltage rating: 250 VDC

Physical Specifications
  • UL and CSA recognized component (cUR) for use in UL8750, UL1598 applications
  • IEC 60838-1 & IEC 61984 compliant
  • UV resistant materials and high quality metal alloys and plating for long term stability and reliability during 50,000 hours of normal usage
  • UL 94V-0 flammability rating

TE Connectivity Type Z50 Solderless LED Holder for Philips Lumileds LUXEON® K


TE Connectivity Type Z50 Solderless LED Holder for Philips Lumileds LUXEON® K are small, low profile, flexible LED holders designed to provide a quick and easy solderless connection to the Philips Lumileds LUXEON K 12 and 16 LED array families. The Type Z50 holders allow the direct attachment of LUXEON K LEDs to a heat sink using standard screws, which enables designs to be more reliable, easier to user, and faster to market. These devices provide a reliable solderless power connection, secure mechanical attachment, proper thermal hold down forces, and a landing zone with attachment features for additional secondary optics.
Learn more

Learn more about Philips Lumileds LUXEON® K High Efficiency LED Arrays


Features
  • Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
  • Poke-in wire connection eliminates time consuming soldering to the LED
  • Enables constant thermal down force to minimize influence by thermal plastic deformation at high temperature
  • Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
  • Provides a specified and stable landing area for additional secondary optics
  • Optional alternate mechanical optic attachment accessory
  • Minimalistic aesthetic design with clear polarity indication to aid assembly
  • Mechanically strong and robust design with negligible light interference
  • Available optics from Carclo and LEDIL for Zhaga version

Applications
  • Downlights
  • Spotlights
  • Stage lights
  • Wall washers
  • Architectural lighting
Mechanical Specifications
  • Operating temperature range: -40 to 105°C
  • Utilize a minimum screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts supporting 18-22 AWG (0.35 - 0.75mm² ) solid, fused and stranded wire
  • Zhaga compatible 50mm diameter by 6mm high
  • Low profile 45mm by 3.4mm high

Electrical Specifications
  • Current rating: 5A
  • Voltage rating: 60VDC
  • Designed to comply to UL1977 which may help application approbation according to UL8750 and UL1598
  • IEC 60838-2-2

Physical Specifications
  • High Mechanical strength
  • High heat resistance
  • Good electrical properties
  • UL94V-0 flammability rating

TE Connectivity Type Z50 Solderless LED Holder for Sharp Mega Zenigata


TE Connectivity Type Z50 Solderless LED Holders for Sharp Mega Zenigata are small, low profile, flexible LED holders designed to provide a quick and easy solderless connection to the Sharp Mega Zenigata LED chip on board array family. The Type Z50 holders allow the direct attachment of Mega Zenigata LEDs to a heat sink using standard screws enabling designs to be more reliable, easier to user, and faster to market. These devices provide a reliable solderless power connection, secure mechanical attachment, proper thermal hold down forces, and a landing zone with attachment features for additional secondary optics.
Learn more


Features
  • Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
  • Poke-in wire connection eliminates time consuming soldering to the LED
  • Enables constant thermal down force to minimize influence by thermal plastic deformation at high temperature
  • Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
  • Provides a specified and stable landing area for additional secondary optics
  • Optional alternate mechanical optic attachment accessory
  • Minimalistic aesthetic design with clear polarity indication to aid assembly
  • Mechanically strong and robust design with negligible light interference
  • Available optics from Carclo and LEDIL for Zhaga version

Applications
  • Downlights
  • Spotlights
  • Stage lights
  • Wall washers
  • Architectural lighting
Mechanical Specifications
  • Operating temperature range: -40 to 105°C
  • Utilize a minimum screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts supporting 18-22 AWG (0.35 - 0.75mm² ) solid, fused and stranded wire
  • Zhaga compatible 50mm diameter by 6mm high
  • Low profile 45mm by 3.4mm high

Electrical Specifications
  • Current rating: 5A
  • Voltage rating: 60VDC
  • Designed to comply to UL1977 which may help application approbation according to UL8750 and UL1598
  • IEC 60838-2-2

Physical Specifications
  • High Mechanical strength
  • High heat resistance
  • Good electrical properties
  • UL94V-0 flammability rating


  • TE Connectivity
  • Lighting
  • Connectors|Lighting Connectors|Optoelectronics|Lamps & Holders|LEDs