|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » SMIZ Solderless LED Holder - TE Connectivity
NEWEST Products
TE Connectivity SMIZ Solderless LED Holder

TE Connectivity SMIZ Solderless LED Holder

TE Connectivity SMIZ Solderless LED Holder allow the direct attachment of LEDs to a heatsink using standard screws instead of soldering. The TE Solderless LED Socket, Type SMIZ is a quick termination connector system for use with the Sharp Mini Zenigata LED. This two piece connector assembly features the TE poke-in wire termination for 24 AWG wire. Termination to the Mini Zenigata LED is simplified with locating features that position the LED into the socket during the assembly process. This socket allows the LED to be directly attached to the heatsink using two standard (M2) screws.

Features
  • Solderless termination to Sharp Mini Zenigata LED array series, p/n's GW5Bxxxxxxx
  • Poke in 24AWG solid tin wire termination
  • UV resistant housing material
  • Two screw attachment to heat sink using M2 screws
  • Locator posts on housing to aid in positioning connector on heat sink
  • RoHS Compliant
Applications
  • LED replacement lamp indoor and outdoor lighting
  • Architectural illumination
  • Reading lamps
  • Spotlights
  • Sign and symbol luminaires
  • Pendant lights
  • Mobile lighting
  • Area and object lighting

Mechanical Drawing
Mechanical Drawing

eNews
  • TE Connectivity