|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » TE Connectivity Power4Net Hybrid Connectors
NEWEST Products
TE Connectivity Power4Net Hybrid Connectors

TE Connectivity Power4Net Hybrid Connectors

TE Connectivity Power4Net Hybrid Connectors are designed for machine automation applications that require a higher performance data connection and power of up to 10A. They provide highly reliable connection technology and meet the demanding durability and quality requirements of real-time Ethernet applications in industrial automation. These connectors offer 8 power and 4 signal contacts, combining high speed Ethernet connectivity with high power contacts, which allows devices to be powered and communicate with a one-connector system. Combining power supply and signal into one single connector provides customers with greater flexibility in machine architecture.

  • Hybrid design, combining power and data communication
  • Housing with 8 power contacts and fast Ethernet interface / 8+4 power and signal contacts
  • Optional housing - 11 + PE (Protection Earth) contacts
  • Wire-to-board, wire-to-panel and wire-to-wire designs
  • Extremely robust contact design for longer durability: stainless steel locking lance, multiple contact points
  • Gold, silver, and tin plated contacts for industrial automation requirements
  • Radial sealing elements provide IP67 sealing performance
  • Hydraulic oil-resistant plastic enclosures or EMC protected metal enclosures
  • Bulkhead, connector, and wire-to-wire connectors in 90º and 180º design
  • Turning catch-lock ensure safe locking even in high shock and vibration applications

  • High-performance process control systems applications
  • Machine automation applications
  • Factory automation systems
  • Control valves and control units
  • Stand-alone or remote power units
  • Railway system, outdoor transportation control system
  • Mechanical
    • Shock: 25g (DIN EN 50155)
    • EMC: min -60dB to 1GHz
    • Isolation level: 1.5kV AC
    • Durability: 50 mating/un-mating cycles
  • Electrical
    • Voltage: 60V (pollution degree 3, EN 61984)
    • Ampacity: 10A @ 40°C
    • Operating temperature: -20°C up to +80°C
    • Protection: IP67 (according to IEC 60529)
    • Communication: Cat5e (ISO/IEC 11801 Edition 2.0 Connector Category 5)
  • Materials
    • Housings: Hydraulic oil-resistant plastic or EMC protected metal
    • Contacts: Copper alloy with gold, silver, and tin plated versions
    • Interfacial and wire entry seals: UV protected silicone
  • Standards
    • Meets VARAN standard (Versatile Automation Random Access Network), an Industrial Ethernet based protocol used in factory automation
    • Cat5e fast Ethernet (ISO/IEC11801)
    • DIN EN 61984
    • SIL-3, IEEE61508, PL e
Part Number Description
1103426-1 Communication Male (HC.26.Sti.4.C.4,4)
1103427-1 Communication Socket (HC.26.Bu.4.C.4,4)
1103428-1 Male Insert HC.26, 8-pos., Type III+
1103429-1 Female Insert HC.26, 8-pos., Type III+
1103430-1 Male Insert HC.26, 4-pos., 22DF, PCB
1103431-1 Male Insert HC.26, 12-pos., Type III+
1103432-1 Female Insert HC.26, 12-pos., Type III+
1103433-1 Bulkhead Housing HC.26 (plastic)
1103434-1 Angled Connector Housing HC.26 (plastic)
1103467-1 Connector Housing HC.26 (plastic)
1103470-1 Coupling Housing HC.26 (plastic)
1103483-1 Accessory Kit Sealing Straight HC.26 (plastic)
1103519-1 Accessory Kit Sealing Angled HC.26 (plastic)
1108846-1 Bulkhead Housing PCB Solder Unit HC.26 (metal)
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • TE Connectivity
  • Industrial
  • Connectors|Connector-Rectangular Power