|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » TE Connectivity » LVR Resettable Fuse - TE Connectivity
NEWEST Products
TE Connectivity LVR Resettable Fuse

TE Connectivity LVR Resettable Fuse

TE Connectivity LVRH Resettable Fuse helps protect electric motors and transformers used in commercial and home appliances from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful conditions. The LVR product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C. They help protect against damage caused by both overcurrent surges and over temperature faults, offer low resistance, and are compatibly sized with fuse solutions. Unlike traditional fuses, these do not require replacement after a fault event. After power has been removed and the overcurrent condition eliminated, the circuit is restored to normal operating condition. Compared to bimetal breakers, they offer greater flexibility, longer lifespan, and lower electromagnetic interference (EMI). The LVR devices resettable functionality and latching attributes make them a reliable, cost-effective circuit protection solution for both intermittent and continuous operation motor applications. The TE Connectivity LVRH Resettable Fuse features low resistance, fast time-to-trip, and low profile to help circuit designers provide a safe and dependable product, comply with regulatory agency requirements, and reduce warranty repair costs.


Features
  • Current ratings from 50mA to 2A
  • Line voltage rating of 120VAC and 240VAC
  • Agency recognition: UL, CSA, TÜV
  • Fast time-to-trip
  • Low resistance

Benefits
  • Broad range of radial-leaded resettable devices
  • Multiple product choices for more design flexibility
  • Compatible with high-volume electronics assembly
  • Assist in meeting regulatory requirements
  • Higher voltage ratings allow use in new applications

Applications
  • Electro magnetic loads
  • Game machines
  • Industrial controls
  • Lighting ballast
  • Loud speakers
  • Medical equipment
  • Motors, fans and blowers
  • POS equipment
  • Satellite video receivers
  • Security and fire alarm systems
  • Test and measurement equipment
  • USB hubs, ports and peripherals

Part Number Maximum Voltage Hold Current Trip Current Resistance Lead Spacing
First Previous Next Last

eNews
  • TE Connectivity