Home » NEWEST Products » New by Manufacturer » Swissbit » X-55 SATA SSDs - Swissbit
NEWEST Products
Swissbit X-55 SATA SSDs

Swissbit X-55 SATA SSDs

Swissbit X-55 SATA SSDs manage a data rate (sequential read performance) of up to 240MB/sec on SATA II and 14,800IOPS with 4KB random accesses. The X-55 is ideally suited for cost-sensitive industrial applications with tough requirements such as broad temperature ranges (-40°C and +85°C), transparent diagnostic functions, and enhanced erase methods. The X-55 SSDs provide excellent cost per gigabyte and offer high data reliability with Swissbit's industry leading power fail protection feature, S.M.A.R.T. protocol, lifetime monitoring tools and SDK/API, as well as the highly efficient BCH-ECC (error correction code). Additionally, these SATA flash drives include features such as NCQ, TRIM, ATA Security Set and Enhanced Secure Erase via software, as well as hardware management. Internal temperature sensors continuously monitor the system, allowing the implementation of additional early warning systems. The SATA connector with latch protection and reinforced component assembly makes the X-55 suitable for applications that demand high vibration and shock resistance. Swissbit X-55 SATA SSDs are available in various densities.


Features
  • 2.5-inch SATA Solid State Drive (SSD)
  • 100mm x 70mm x 9.2mm
  • 7+1 5 pin (SATA+power) locking/latching SATA connector
  • SATA Rev 2.6-3Gbit/s (1.5Gbit/s compatible)
  • Optional various secure erase/sanitize/purge methods
  • Max. UDMA6 supported
  • Max. PIO mode 4, MDMA2 supported
  • Endurance Managed NAND Flash (EM-MLC)
  • Hardware BCH-code ECC (40 Bit correction per 2 sectors)
  • Fix drive configuration
  • Low-power CMOS technology
  • 5.0V ± 10% power supply
  • No mechanical noise

eNews
  • Swissbit