|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Swissbit » Industrial USB Flash Drives - Swissbit
NEWEST Products
Swissbit Industrial USB Flash Modules

Swissbit Industrial USB Flash Drives

Swissbit unitedCONTRAST II USB Flash Drives provide non-volatile, solid-state storage for industrial applications. Swissbit uses a high end USB 2.0 flash memory controller, providing high data reliability and endurance. The built-in BCH-ECC engine can correct up to 8 random bit errors per sector, while sophisticated wear leveling algorithms guarantee highest endurance. It is available with a standard USB 2.0 certified Type A connector. High performance, high reliability and industrial requirements make the USB Flash Drive the product of choice in OEM and industrial markets, such as embedded computing, networking equipment and industrial PCs.

Features
  • Custom-designed, highly-integrated USB-Drive flash memory controller
    • Fully compliant with USB-Specification 2.0 (High-Speed, 480Mb/s burst)
    • Fully compliant with USB-Specification 1.1 (Full speed, 12Mb/s burst)
  • High reliability
    • MTBF > 3,000,000 hours (SLC flash)
    • Error correction code (ECC)
    • Wear leveling
    • Data reliability: < 1 non-recoverable error per 1014 bits read (SLC Flash)
  • Commercial and industrial temperature grade
  • Plug&Play
  • Bootable
  • Removeble Drive
  • LED indicator
  • FAT32 format
  • Unique serial number
  • USB-IF high speed certified
  • CE / FCC
  • RoHS compliant
  • WEEE
Applications
  • Embedded Computing
  • Networking Equipment
  • Industrial PCs
Swissbit Industrial USB Flash Modules
eNews
  • Swissbit