|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Swissbit » U-110 USB Flash Modules - Swissbit
NEWEST Products
Swissbit U110 Series Flash Modules

Swissbit U110 Series Flash Modules

Swissbit U-110 USB Flash Modules provide non-volatile, solid-state storage in a compact design, making it perfectly suited for embedded applications. The standard USB 2.0 interface provides designers with a true plug-n-play storage device, allowing for short design cycles and fast time to market. Swissbit uses a high end USB 2.0 flash memory controller in the Module, providing high data reliability and endurance. The built-in BCH-ECC engine can detect up to 9-bit errors and correct up to 8-bit errors, while sophisticated wear leveling algorithms guarantee up to 2,000,000 Write Cycles. The internal USB Flash Drive Module has an internal 9(10) pin USB connector. High performance, high reliability and low cost per megabyte make the internal USB Flash Drive Module the product of choice in embedded applications, such as Gaming, POS Workstations, Networking Equipment and Industrial PCs.

Features
  • USB2.0 solid state flash Drive for internal 9(10)-pin USB connector
    • Fully compliant with USB-Specification 2.0 (High-Speed, 480Mb/s burst)
    • Fully backward compliant with USB 1.1 systems (Full speed, 12Mb/s burst)
  • High reliability
    • Error correction code (ECC)
    • Wear leveling
    • MTBF >3,000,000 hours
    • Data reliability: < 1 non-recoverable error per 1014 bits read
  • Commercial and industrial temperature grade
  • Plug & Play
  • Standard operating voltage 5V, 3.3V optional
  • Bootable
  • Fixed drive
  • LED indicator
  • FAT32 format
  • Unique serial number
  • USB-IF high speed certified
  • CE / FCC
  • RoHS compliant
  • WEEE
Applications
  • Embedded systems
  • Gaming
  • POS Workstations
  • Networking Equipment
  • Industrial PCs
Block Diagram
Swissbit U110 Block Diagram

Part NumberMemory SizeSustained ReadSustained WriteMinimum Operating TemperatureMaximum Operating TemperatureData Sheet







Loading First Previous Next Last

eNews
  • Swissbit