Home » NEWEST Products » New by Manufacturer » Supertex » Supertex CL220 LED Drivers
NEWEST Products

Microchip CL220 LED Drivers

Microchip's CL220 LED Drivers is designed to drive a string of LEDs with a constant current of 20mA, and multiple ICs can be used in parallel to provide higher output currents in increments of 20mA. The CL220 LED Drivers can be used in a variety of solid-state lighting applications, such as signage, automotive, industrial indicators and accent lighting. Microchip's CL220 LED Drivers operates from 5 to 220V, and is trimmed to provide a constant output current of 20mA (+/-10%) at an input voltage of 5 to 160V.

Features
  • 5.0 to 220V operating range (VA-B)
  • 20mA ±10% at 5.0 - 160V
  • 0.01% / °C typical temperature coefficient
  • Available in TO-252 (D-PAK) and TO-220 packages
  • Can be paralleled for higher current
  • Temperature-compensated current
Applications:
  • Industrial lamp indicators
  • Signage
  • Accent lighting
  • Constant current source
  • Constant current sink
Typical Application Circuit
Typical Application Circuit
  • Microchip Technology
  • Lighting
  • Drivers|Semiconductors|Integrated Circuits|Driver ICs